Parametric results for: tl1100 series under Keypad Switches

Filter Your Search

1 - 10 of 63 results

|
-
-
-
-
-
-
Manufacturer Part Number: tl1100
Select parts from the table below to compare.
Compare
Compare
TL1100FF160Q
E-Switch Inc
$0.2808 Yes Yes Active 50 mA 12 V 100000 Cycle(s) 0.1 mΩ 1 SPST MOMENTARY-TACTILE SILVER KEYPAD SWITCH 1X1 0.05A@12VDC 250VAC V 100 MΩ 2.06 N e4 -20 °C 70 °C THROUGH HOLE-STRAIGHT POLYBUTYLENE TEREPHTHALATE 300 µm PHOSPHOR BRONZE SILVER PHOSPHOR BRONZE POLYBUTYLENE TEREPHTHALATE BAG 4 NO Silver (Ag) COPPER ALLOY SOLDER 12 mm 3.9 mm 12 mm 0.138 inch E-SWITCH INC compliant EAR99 8536.50.90.40 E-Switch
TL1100CF160Q
E-Switch Inc
$0.2971 Yes Yes Active 50 mA 12 V 100000 Cycle(s) 0.1 mΩ 1 SPST MOMENTARY-TACTILE SILVER KEYPAD SWITCH 1X1 0.05A@12VDC 250VAC V 100 MΩ 2.06 N e4 -20 °C 70 °C THROUGH HOLE-RIGHT ANGLE 300 µm SILVER 2 NO Silver (Ag) SOLDER 9.9 mm 12 mm 0.169 inch E-SWITCH INC compliant EAR99 8536.50.90.40 E-Switch ROHS COMPLIANT
TL1100F160Q
E-Switch Inc
$0.3588 No Yes Active 50 mA 12 V 300000 Cycle(s) 0.1 mΩ 1 SPST MOMENTARY-TACTILE SILVER KEYPAD SWITCH DOME TYPE 1X1 0.05A@12VDC 250VAC V 100 MΩ 2.06 N e4 -20 °C 70 °C THROUGH HOLE-STRAIGHT POLYBUTYLENE TEREPHTHALATE 300 µm PHOSPHOR BRONZE SILVER PHOSPHOR BRONZE POLYBUTYLENE TEREPHTHALATE 4 NO Silver (Ag) COPPER ALLOY SOLDER 12 mm 3.9 mm 12 mm 0.138 inch E-SWITCH INC compliant EAR99 8536.50.90.40 E-Switch ROHS COMPLIANT
TL1100DF160Q
E-Switch Inc
$0.3618 Yes Yes Active 50 mA 12 V 100000 Cycle(s) 0.1 mΩ 1 SPST MOMENTARY-TACTILE KEYPAD SWITCH 1X1 0.05A@12VDC 250VAC V 100 MΩ 2.06 N e4 -20 °C 70 °C THROUGH HOLE-STRAIGHT 300 µm SILVER SILVER 4 NO Silver (Ag) SOLDER 12 mm 4 mm 12 mm 0.138 inch E-SWITCH INC compliant EAR99 8536.50.90.40 E-Switch
TL1100EF160Q
E-Switch Inc
$0.3645 Yes Active 50 mA 12 V 100000 Cycle(s) 0.1 mΩ 1 SPST MOMENTARY-TACTILE SILVER KEYPAD SWITCH 1X1 0.05A@12VDC 250VAC V 100 MΩ 2.06 N e4 -20 °C 70 °C THROUGH HOLE-STRAIGHT 300 µm SILVER 4 NO Silver (Ag) SOLDER 12 mm 3.9 mm 12 mm 0.138 inch E-SWITCH INC compliant EAR99 8536.50.90.40 E-Switch
TL1100FF260Q
E-Switch Inc
$0.3855 Active KEYPAD SWITCH e4 Silver (Ag) E-SWITCH INC compliant EAR99 8536.50.70.00 E-Switch
TL1100AF160Q
E-Switch Inc
$0.4795 Yes Active 50 mA 12 V 100000 Cycle(s) 0.1 mΩ 1 SPST MOMENTARY-TACTILE SILVER KEYPAD SWITCH 1X1 0.05A@12VDC 250VAC V 100 MΩ 2.06 N e4 -20 °C 70 °C THROUGH HOLE-STRAIGHT BLACK POLYBUTYLENE TEREPHTHALATE 300 µm PHOSPHOR BRONZE SILVER PHOSPHOR BRONZE POLYBUTYLENE TEREPHTHALATE 4 NO Silver (Ag) COPPER ALLOY SOLDER 0.133 inch 12 mm 3.9 mm 12 mm 0.138 inch E-SWITCH INC compliant EAR99 8536.50.90.40 E-Switch
TL1100GF160Q
E-Switch Inc
$0.4915 Yes Yes Active 50 mA 12 V 100000 Cycle(s) 0.1 mΩ 1 SPST MOMENTARY-TACTILE KEYPAD SWITCH 1X1 0.05A@12VDC OFF-(ON) 250VAC V 100 MΩ 2.06 N e4 -20 °C 70 °C THROUGH HOLE-RIGHT ANGLE 300 µm SILVER SILVER 4 NO Silver (Ag) SOLDER 12 mm E-SWITCH INC compliant EAR99 8536.50.90.40 E-Switch
TL1100F160Q6JBLK
E-Switch Inc
$0.4915 Yes Active 50 mA 12 V 100000 Cycle(s) 0.1 mΩ SPST SILVER PUSHBUTTON 0.05A@12VDC 250VAC V 100 MΩ e4 -20 °C 70 °C THROUGH HOLE-STRAIGHT POLYBUTYLENE TEREPHTHALATE 304.8 µm PHOSPHOR BRONZE SILVER PHOSPHOR BRONZE POLYBUTYLENE TEREPHTHALATE 4 NO Silver (Ag) COPPER ALLOY SOLDER 0.224 inch 11.9888 mm 3.9116 mm 11.9888 mm 0.138 inch E-SWITCH INC compliant EAR99 8536.50.70.00 E-Switch
TL1100DF260Q
E-Switch Inc
$0.4925 Yes Active 50 mA 12 V 100000 Cycle(s) 0.1 mΩ 1 SPST MOMENTARY-TACTILE SILVER KEYPAD SWITCH 1X1 0.05A@12VDC 250VAC V 100 MΩ 3.04 N e4 -20 °C 70 °C THROUGH HOLE-STRAIGHT POLYBUTYLENE TEREPHTHALATE 300 µm PHOSPHOR BRONZE SILVER PHOSPHOR BRONZE POLYBUTYLENE TEREPHTHALATE 4 NO Silver (Ag) COPPER ALLOY SOLDER 0.02 inch 12 mm 3.8 mm 12 mm 0.138 inch E-SWITCH INC compliant EAR99 8536.50.90.40 E-Switch