Filter Your Search
1 - 3 of 3 results
|
TL3474IDR
Texas Instruments
|
$0.5041 | Yes | Yes | Active | 10 mV | 10 V/us | 700 nA | 18 mA | 65 dB | 4 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 500 nA | YES | 75 nA | NO | NO | NO | -18 V | NO | NO | 8 V/us | 18 V | INDUSTRIAL | 4000 | 20000 | NO | R-PDSO-G14 | Not Qualified | e4 | 97 dB | 1 | 105 °C | -40 °C | 260 | NOT SPECIFIED | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TR | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, SOIC-14 | 14 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | ||
|
TL3474IDRG4
Texas Instruments
|
Check for Price | Yes | Obsolete | 12 mV | 10 V/us | 700 nA | 22 mA | 4 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 500 nA | YES | NO | -18 V | 8 V/us | 18 V | INDUSTRIAL | 4000 | 20000 | R-PDSO-G14 | Not Qualified | e4 | 97 dB | 1 | 105 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TAPE AND REEL | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP14,.25 | 14 | compliant | EAR99 | 8542.33.00.01 | |||||||||||
|
TL3474IDRE4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 12 mV | 10 V/us | 700 nA | 22 mA | 4 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 500 nA | YES | NO | -18 V | 8 V/us | 18 V | INDUSTRIAL | 4000 | 20000 | R-PDSO-G14 | Not Qualified | e4 | 97 dB | 1 | 105 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TAPE AND REEL | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP14,.25 | 14 | unknown | EAR99 | 8542.33.00.01 |