Filter Your Search
1 - 1 of 1 results
|
TL497AINE4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 6 V | 1.2 V | 12 V | 4.5 V | 500 mA | 16 mA | NO | BUCK-BOOST | 50 kHz | ALSO OPERATES IN ADJUSTABLE MODE FROM 6.5-30 V | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE FREQUENCY MODULATION | 1 | BIPOLAR | INDUSTRIAL | R-PDIP-T14 | e4 | Not Qualified | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 19.305 mm | 5.08 mm | TEXAS INSTRUMENTS INC | DIP | DIP, DIP14,.3 | 14 | unknown | EAR99 | 8542.39.00.01 |