Filter Your Search
1 - 3 of 3 results
|
TLV2465IPWR
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 2.2 mV | 1.6 V/us | 75 nA | 4 | OPERATIONAL AMPLIFIER | 3 V | CMOS | 6 V | AUTOMOTIVE | 5200 | R-PDSO-G16 | e4 | 80 dB | 1 | 125 °C | -40 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | ROCHESTER ELECTRONICS LLC | TSSOP | GREEN, PLASTIC, TSSOP-16 | 16 | unknown | ||||||||||||||||||||||
|
TLV2465IPWRG4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 2.2 mV | 1.6 V/us | 75 nA | 4 | OPERATIONAL AMPLIFIER | 3 V | CMOS | VOLTAGE-FEEDBACK | 14 nA | YES | NO | NO | NO | NO | NO | 0.8 V/us | 6 V | AUTOMOTIVE | 5200 | 28000 | NO | R-PDSO-G16 | Not Qualified | e4 | 80 dB | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TAPE AND REEL | YES | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | TEXAS INSTRUMENTS INC | TSSOP | TSSOP, TSSOP16,.25 | 16 | unknown | EAR99 | 8542.33.00.01 | ||||||
|
TLV2465IPWR
Texas Instruments
|
Check for Price | Yes | Yes | Active | 2 mV | 1.6 V/us | 75 nA | 3.6 mA | 66 dB | 4 | OPERATIONAL AMPLIFIER | 3 V | CMOS | VOLTAGE-FEEDBACK | 14 nA | YES | 7 nA | NO | NO | NO | NO | NO | 0.8 V/us | 6 V | AUTOMOTIVE | 6400 | 31622 | NO | R-PDSO-G16 | Not Qualified | e4 | 85 dB | 1 | 125 °C | -40 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | TEXAS INSTRUMENTS INC | TSSOP | TSSOP, TSSOP16,.25 | 16 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments |