Filter Your Search
1 - 1 of 1 results
|
TLV379IDBVR
Texas Instruments
|
Check for Price | Yes | Yes | Active | 2.5 mV | 0.03 V/us | 100 pA | 12 µA | 85 dB | 1 | OPERATIONAL AMPLIFIER | 5 V | 100 pA | 7 V | AUTOMOTIVE | 90 | R-PDSO-G5 | e4 | 100 dB | 2 | 125 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 950 µm | DUAL | 1.45 mm | 1.6 mm | 2.9 mm | TEXAS INSTRUMENTS INC | SOT-23, 5 PIN | compliant | EAR99 | 2016-04-20 | Texas Instruments |