Filter Your Search
1 - 1 of 1 results
|
TMP8039P-6
Toshiba America Electronic Components
|
Check for Price | No | Active | 8 | 6 MHz | 128 | 8048 | 27 | NO | 5 V | MOS | NO | NO | NO | NO | 170 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T40 | Not Qualified | e0 | 70 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 51.3 mm | TOSHIBA CORP | unknown | 8542.31.00.01 |