Parametric results for: tmp87ph47u under Microcontrollers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: tmp87ph47u
Select parts from the table below to compare.
Compare
Compare
TMP87PH47U
Toshiba America Electronic Components
Check for Price No Obsolete 8 8 MHz 16384 512 TLCS-870 8 MHz 37 YES 5 V MICROCONTROLLER CMOS OPERATES AT 2.7 V MINIMUM SUPPLY AT 4.2 MHZ NO NO YES 8 YES OTPROM 14 mA 5.5 V 5 V OTHER S-PQFP-G44 Not Qualified e0 70 °C -30 °C 44 PLASTIC/EPOXY QFP QFP44,.5SQ,32 SQUARE FLATPACK TIN LEAD GULL WING 800 µm QUAD 1.9 mm 10 mm 10 mm TOSHIBA CORP QFP QFP, QFP44,.5SQ,32 44 unknown 8542.31.00.01 Toshiba
TMP87PH47UG
Toshiba America Electronic Components
Check for Price End Of Life 8 8 MHz 8 MHz 37 YES 5 V MICROCONTROLLER CMOS OPERATES AT 2.7V MIN SUPPLY @ 4.2 MHZ NO NO YES YES OTPROM 5.5 V 4.5 V OTHER S-PQFP-G44 Not Qualified 70 °C -30 °C 44 PLASTIC/EPOXY LQFP SQUARE FLATPACK, LOW PROFILE GULL WING 800 µm QUAD 1.7 mm 10 mm 10 mm TOSHIBA CORP QFP 10 X 10 MM, 0.80 MM PITCH, LEAD FREE, PLASTIC, LQFP-44 44 unknown 8542.31.00.01