Parametric results for: tmp87pm14ng(z) under Microcontrollers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: tmp87pm14ng
Select parts from the table below to compare.
Compare
Compare
TMP87PM14NG
Toshiba America Electronic Components
Check for Price Yes Obsolete 8 8 MHz 8 MHz 55 NO 5 V MICROCONTROLLER CMOS ALSO OPERATES AT 2.7V MIN SUPPLY NO NO YES YES OTPROM 5.5 V 4.5 V OTHER R-PDIP-T64 Not Qualified 70 °C -30 °C NOT SPECIFIED NOT SPECIFIED 64 PLASTIC/EPOXY SDIP RECTANGULAR IN-LINE, SHRINK PITCH THROUGH-HOLE 1.778 mm DUAL 5 mm 19.05 mm 57.5 mm TOSHIBA CORP DIP SDIP, 64 unknown 8542.31.00.01