Filter Your Search
1 - 2 of 2 results
|
TMP88PS38NG
Toshiba America Electronic Components
|
Check for Price | Yes | Obsolete | 8 | 16 MHz | 65536 | 2048 | TLCS-870/X | 24 MHz | 33 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | OTPROM | 30 mA | 5.5 V | 5 V | OTHER | R-PDIP-T42 | Not Qualified | 70 °C | -30 °C | NOT SPECIFIED | NOT SPECIFIED | 42 | PLASTIC/EPOXY | SDIP | SDIP42,.6 | RECTANGULAR | IN-LINE, SHRINK PITCH | THROUGH-HOLE | 1.778 mm | DUAL | 4.5 mm | 15.24 mm | 38 mm | TOSHIBA CORP | DIP | SDIP, SDIP42,.6 | 42 | unknown | 8542.31.00.01 | |||
|
TMP88PS38N
Toshiba America Electronic Components
|
Check for Price | No | Obsolete | 8 | 24 MHz | 65536 | 2048 | TLCS-870/X | 16 MHz | 33 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | OTPROM | 30 mA | 5.5 V | 5 V | OTHER | R-PDIP-T42 | Not Qualified | 70 °C | -30 °C | NOT SPECIFIED | NOT SPECIFIED | 42 | PLASTIC/EPOXY | DIP | SDIP42,.6 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 1.78 mm | DUAL | TOSHIBA CORP | DIP | DIP, SDIP42,.6 | 42 | unknown | 8542.31.00.01 | Toshiba |