Filter Your Search
1 - 10 of 22,442 results
|
NFR0207UF6493DTRF
NIC Components Corp
|
Check for Price | Yes | Yes | Not Recommended | 649 kΩ | 1 % | 500 mW | 2410 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | 70 °C | YES | 300 V | e3 | 155 °C | -55 °C | Cylindrical | 2 | TR, Embossed Plastic, 7 Inch | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 2.2 mm | 5.9 mm | NIC COMPONENTS CORP | MELF | compliant | EAR99 | 8533.21.00.30 | ||||||
|
NFR0207TB1871NTRF
NIC Components Corp
|
Check for Price | Yes | Yes | Not Recommended | 1.87 kΩ | 0.1 % | 1 W | 2410 | SURFACE MOUNT | SMT | 15 ppm/°C | FIXED RESISTOR | THIN FILM | 70 °C | YES | 350 V | e3 | 155 °C | -55 °C | Cylindrical | 2 | TR, Embossed Plastic, 7 Inch | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 2.2 mm | 5.9 mm | NIC COMPONENTS CORP | MELF | compliant | EAR99 | 8533.21.00.30 | ||||||
|
NFR0207UD4531BTRF
NIC Components Corp
|
Check for Price | Yes | Yes | Not Recommended | 4.53 kΩ | 0.5 % | 500 mW | 2410 | SURFACE MOUNT | SMT | 10 ppm/°C | FIXED RESISTOR | THIN FILM | 70 °C | YES | 300 V | e3 | 155 °C | -55 °C | Cylindrical | 2 | TR, Embossed Plastic, 7 Inch | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 2.2 mm | 5.9 mm | NIC COMPONENTS CORP | MELF | compliant | EAR99 | 8533.21.00.30 | ||||||
|
NFR0207TF48R7ETRF
NIC Components Corp
|
Check for Price | Yes | Yes | Not Recommended | 48.7 Ω | 1 % | 1 W | 2410 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | THIN FILM | 70 °C | YES | 350 V | e3 | 155 °C | -55 °C | Cylindrical | 2 | TR, Embossed Plastic, 7 Inch | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 2.2 mm | 5.9 mm | NIC COMPONENTS CORP | MELF | compliant | EAR99 | 8533.21.00.30 | ||||||
|
NFR0207UD6653CTRF
NIC Components Corp
|
Check for Price | Yes | Yes | Not Recommended | 665 kΩ | 0.5 % | 500 mW | 2410 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | 70 °C | YES | 300 V | e3 | 155 °C | -55 °C | Cylindrical | 2 | TR, Embossed Plastic, 7 Inch | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 2.2 mm | 5.9 mm | NIC COMPONENTS CORP | MELF | compliant | EAR99 | 8533.21.00.30 | ||||||
|
NFR0207JF2742CTRF
NIC Components Corp
|
Check for Price | Yes | Yes | Obsolete | 27.4 kΩ | 1 % | 1 W | 2410 | SURFACE MOUNT | MELF | 25 ppm/°C | FIXED RESISTOR | METAL FILM | NFR | PRECISION | 70 °C | NFR | YES | 350 V | e3 | 155 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | TR, EMBOSSED PLASTIC, 7 INCH | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 2.4 mm | 5.9 mm | NIC COMPONENTS CORP | MELF, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.30 | ||
|
NFR0207JF7320CTRF
NIC Components Corp
|
Check for Price | Yes | Yes | Obsolete | 732 Ω | 1 % | 1 W | 2410 | SURFACE MOUNT | MELF | 25 ppm/°C | FIXED RESISTOR | METAL FILM | NFR | PRECISION | 70 °C | NFR | YES | 350 V | e3 | 155 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | TR, EMBOSSED PLASTIC, 7 INCH | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 2.4 mm | 5.9 mm | NIC COMPONENTS CORP | MELF, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.30 | ||
|
NFR0207HF1821DTRF
NIC Components Corp
|
Check for Price | Yes | Yes | Obsolete | 1.82 kΩ | 1 % | 500 mW | 2410 | SURFACE MOUNT | MELF | 50 ppm/°C | FIXED RESISTOR | METAL FILM | NFR | PRECISION | 70 °C | NFR | YES | 250 V | e3 | 155 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | TR, EMBOSSED PLASTIC, 7 INCH | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 2.4 mm | 5.9 mm | NIC COMPONENTS CORP | MELF, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.30 | ||
|
NFR0207QF1821CTRF
NIC Components Corp
|
Check for Price | Yes | Yes | Obsolete | 1.82 kΩ | 1 % | 250 mW | 2410 | SURFACE MOUNT | MELF | 25 ppm/°C | FIXED RESISTOR | METAL FILM | NFR | PRECISION | 70 °C | NFR | YES | 250 V | e3 | 155 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | TR, EMBOSSED PLASTIC, 7 INCH | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 2.4 mm | 5.9 mm | NIC COMPONENTS CORP | MELF, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.30 | ||
|
NFR0207TF2550CTRF
NIC Components Corp
|
Check for Price | Yes | Yes | Not Recommended | 255 Ω | 1 % | 1 W | 2410 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | 70 °C | YES | 350 V | e3 | 155 °C | -55 °C | Cylindrical | 2 | TR, Embossed Plastic, 7 Inch | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 2.2 mm | 5.9 mm | NIC COMPONENTS CORP | MELF | compliant | EAR99 | 8533.21.00.30 |