Filter Your Search
1 - 2 of 2 results
|
TMR3-1223WIE
Traco Power
|
Check for Price | Yes | Active | 12 V | 15 V | 18 V | 4.5 V | 14.7 V | 15.3 V | 100 mA | 2 | NO | NO | SEATED HGT CALCULATED | DC-DC REGULATED POWER SUPPLY MODULE | 80 % | 1 % | 1 | HYBRID | 3 W | R-PSMA-T7 | e3 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 7 | PLASTIC/EPOXY | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | SINGLE | 9.3 mm | 21.8 mm | 11.7 mm | TRACO ELECTRONIC AG | , | compliant | EAR99 | ||||||||
|
TMR3-1223WI
Traco Power
|
Check for Price | Yes | Yes | Active | 12 V | 15 V | 18 V | 4.5 V | 14.85 V | 15.15 V | 100 mA | 2 | NO | NO | ALSO HAS OUTPUT OF -15V | DC-DC REGULATED POWER SUPPLY MODULE | 80 % | 1 % | 1 | HYBRID | INDUSTRIAL | 3 W | R-XSMA-P7 | e3 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 7 | UNSPECIFIED | SIP7/8,.23 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Matte Tin (Sn) | PIN/PEG | 2.54 mm | SINGLE | 9.2 mm | 21.8 mm | 11.2 mm | TRACO ELECTRONIC AG | , SIP7/8,.23 | compliant | EAR99 | MODULE | 8/7 |