Filter Your Search
1 - 7 of 7 results
|
TMR3-2413WI
Traco Power
|
Check for Price | Yes | Yes | Active | 24 V | 15 V | 36 V | 9 V | 14.85 V | 15.15 V | 200 mA | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 82 % | 1 % | 1 | HYBRID | INDUSTRIAL | 3 W | R-XSMA-P7 | e3 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 7 | UNSPECIFIED | SIP7/8,.23 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | PIN/PEG | 2.54 mm | SINGLE | 9.2 mm | 21.8 mm | 11.2 mm | TRACO ELECTRONIC AG | MODULE | , SIP7/8,.23 | 8/7 | compliant | EAR99 | ||||||||||||
|
TMR3-2413
Traco Power
|
Check for Price | Yes | Yes | Active | 24 V | 15 V | 36 V | 18 V | 14.85 V | 15.15 V | 200 mA | 1 | NO | NO | 100 kHz | DC-DC REGULATED POWER SUPPLY MODULE | 84 % | 0.2 % | 1 % | 1 | SHORT CIRCUIT | 0.017675 Vrms | HYBRID | OTHER | 3 W | 30 ms | R-PSMA-T7 | e3 | Not Qualified | EN, IEC, UL | 70 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 7 | PLASTIC/EPOXY | SMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | SINGLE | 9.2 mm | 21.8 mm | 11.1 mm | TRACO ELECTRONIC AG | , SIP7/8,.23 | compliant | EAR99 | ||||||||
|
TMR3-2413WIR
Traco Power
|
Check for Price | Yes | Active | 24 V | 15 V | 36 V | 9 V | 14.85 V | 15.15 V | 200 mA | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 83 % | 0.5 % | 1 | HYBRID | INDUSTRIAL | 3 W | R-MSMA-T8 | e3 | 90 °C | -40 °C | 265 | 10 | 8 | METAL | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | SINGLE | 9.6 mm | 21.8 mm | 11.7 mm | TRACO ELECTRONIC AG | , | compliant | EAR99 | 2018-05-28 | ||||||||||||||||
|
TMR3-2413WISM
Traco Power
|
Check for Price | Yes | Active | 24 V | 15 V | 36 V | 9 V | 14.85 V | 15.15 V | 200 mA | 1 | YES | NO | DC-DC REGULATED POWER SUPPLY MODULE | 85 % | 1 % | 1 | HYBRID | OTHER | 3 W | R-PDMA-G7 | e3 | 2 | 65 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 7 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | Matte Tin (Sn) | GULL WING | 2.54 mm | DUAL | 14.9 mm | 19 mm | 9.2 mm | TRACO ELECTRONIC AG | , | compliant | EAR99 | |||||||||||||||
|
TMR3-2413WIE
Traco Power
|
Check for Price | Yes | Active | 24 V | 15 V | 36 V | 9 V | 14.85 V | 15.15 V | 200 mA | 1 | NO | NO | SEATED HGT CALCULATED | DC-DC REGULATED POWER SUPPLY MODULE | 81 % | 1 % | 1 | HYBRID | 3 W | R-PSMA-T7 | e3 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 7 | PLASTIC/EPOXY | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | SINGLE | 9.3 mm | 21.8 mm | 11.7 mm | TRACO ELECTRONIC AG | , | compliant | EAR99 | |||||||||||||||||
|
TMR3-2413HI
Traco Power
|
Check for Price | Yes | Active | 24 V | 15 V | 36 V | 18 V | 14.85 V | 15.15 V | 200 mA | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 84 % | 1 % | 1 | HYBRID | OTHER | 3 W | R-PSMA-T7 | e3 | 70 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 7 | PLASTIC/EPOXY | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | SINGLE | 9.2 mm | 21.8 mm | 11.6 mm | TRACO ELECTRONIC AG | , | compliant | EAR99 | |||||||||||||||||
|
TMR3-2413E
Traco Power
|
Check for Price | Yes | Active | 24 V | 15 V | 36 V | 18 V | 14.85 V | 15.15 V | 200 mA | 1 | NO | NO | SEATED HGT CALCULATED | DC-DC REGULATED POWER SUPPLY MODULE | 83 % | 1 % | 1 | HYBRID | 3 W | R-PSMA-T7 | e3 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 7 | PLASTIC/EPOXY | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | SINGLE | 9.3 mm | 21.8 mm | 11.7 mm | TRACO ELECTRONIC AG | , | compliant | EAR99 |