Filter Your Search
1 - 10 of 20 results
|
TMS320C6421ZDU4
Texas Instruments
|
$10.6974 | Yes | Yes | Active | 32 | 12288 | 8 | 22 | 400 MHz | 5 | YES | 1.2 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | ALSO OPERATES AT 1.05V NOMINAL SUPPLY AT 350MHZ | NO | YES | FIXED POINT | YES | MULTIPLE | NO | 72 | 8 | 8 | MROM | 1.26 V | 1.14 V | COMMERCIAL | S-PBGA-B376 | Not Qualified | e1 | 3 | 90 °C | 260 | 30 | 376 | PLASTIC/EPOXY | BGA | BGA376,22X22,40 | SQUARE | GRID ARRAY | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 2.48 mm | 23 mm | 23 mm | TEXAS INSTRUMENTS INC | BGA | BGA, BGA376,22X22,40 | 376 | compliant | 3A991.A.2 | 8542.31.00.01 | ||||
|
TMS320C6421ZWT4
Texas Instruments
|
$10.6974 | Yes | Yes | Active | 32 | 49152 | 8 | 22 | 400 MHz | 5 | YES | 1.2 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | ALSO OPERATES AT 1.05V NOMINAL SUPPLY AT 350MHZ | NO | YES | FIXED POINT | YES | MULTIPLE | NO | 72 | 8 | 8 | MROM | 1.26 V | 1.14 V | COMMERCIAL | S-PBGA-B361 | Not Qualified | e1 | 3 | 90 °C | 260 | 30 | 361 | PLASTIC/EPOXY | LFBGA | BGA361,19X19,32 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 1.4 mm | 16 mm | 16 mm | TEXAS INSTRUMENTS INC | BGA | NFBGA-361 | 361 | compliant | 3A991.A.2 | 8542.31.00.01 | ||||
|
TMS320C6421ZDUL
Texas Instruments
|
$11.8205 | Yes | Yes | Active | 32 | 12288 | 8 | 22 | 400 MHz | 5 | YES | 1.05 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | LOW-POWER DEVICE | NO | YES | FIXED POINT | YES | MULTIPLE | NO | 72 | 8 | 8 | MROM | 1.1 V | 1 V | COMMERCIAL | S-PBGA-B376 | Not Qualified | e1 | 3 | 90 °C | 260 | 30 | 376 | PLASTIC/EPOXY | BGA | BGA376,22X22,40 | SQUARE | GRID ARRAY | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 2.48 mm | 23 mm | 23 mm | TEXAS INSTRUMENTS INC | BGA | BGA, BGA376,22X22,40 | 376 | compliant | 3A991.A.2 | 8542.31.00.01 | ||||
|
TMS320C6421ZWT5
Texas Instruments
|
$14.3503 | Yes | Yes | Active | 32 | 49152 | 8 | 22 | 500 MHz | 5 | YES | 1.2 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | ALSO OPERATES AT 1.05V NOMINAL SUPPLY AT400MHZ | NO | YES | FIXED POINT | YES | MULTIPLE | NO | 72 | 8 | 8 | MROM | 1.26 V | 1.14 V | COMMERCIAL | S-PBGA-B361 | Not Qualified | e1 | 3 | 90 °C | 260 | 30 | 361 | PLASTIC/EPOXY | LFBGA | BGA361,19X19,32 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 1.4 mm | 16 mm | 16 mm | TEXAS INSTRUMENTS INC | BGA | NFBGA-361 | 361 | compliant | 3A991.A.2 | 8542.31.00.01 | ||||
|
TMS320C6421ZDU7
Texas Instruments
|
$24.4775 | Yes | Yes | Active | 32 | 12288 | 8 | 22 | 700 MHz | 5 | YES | 1.2 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | ALSO OPERATES AT 1.05V NOMINAL SUPPLY AT 560MHZ | NO | YES | FIXED POINT | YES | MULTIPLE | NO | 72 | 8 | 8 | MROM | 1.26 V | 1.14 V | COMMERCIAL | S-PBGA-B376 | Not Qualified | e1 | 3 | 90 °C | 260 | 30 | 376 | PLASTIC/EPOXY | BGA | BGA376,22X22,40 | SQUARE | GRID ARRAY | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 2.48 mm | 23 mm | 23 mm | TEXAS INSTRUMENTS INC | BGA | BGA-376 | 376 | compliant | 3A991.A.2 | 8542.31.00.01 | Texas Instruments | |||
|
TMP320C6421ZDU6
Texas Instruments
|
Check for Price | No | Obsolete | 8 | 22 | 600 MHz | YES | 1.2 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | ALSO OPERATES AT 1.05V NOMINAL SUPPLY AT 450MHZ | NO | YES | FIXED POINT | MULTIPLE | NO | 1.26 V | 1.14 V | COMMERCIAL | S-PBGA-B376 | 70 °C | 376 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | BALL | 1 mm | BOTTOM | 2.48 mm | 23 mm | 23 mm | TEXAS INSTRUMENTS INC | BGA | BGA, | 376 | unknown | 3A991.A.2 | 8542.31.00.01 | ||||||||||||||||||||
|
TMS320C6421ZWTQ5
Texas Instruments
|
Check for Price | Yes | Yes | Active | 32 | 49152 | 8 | 22 | 500 MHz | 5 | YES | 1.2 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | ALSO OPERATES AT 1.05V NOMINAL SUPPLY AT400MHZ | NO | YES | FIXED POINT | YES | MULTIPLE | NO | 72 | 8 | 8 | MROM | 1.26 V | 1.14 V | INDUSTRIAL | S-PBGA-B361 | Not Qualified | e1 | 3 | 85 °C | -40 °C | 260 | 30 | 361 | PLASTIC/EPOXY | LFBGA | BGA361,19X19,32 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 1.4 mm | 16 mm | 16 mm | TEXAS INSTRUMENTS INC | BGA | LFBGA, BGA361,19X19,32 | 361 | compliant | 3A991.A.2 | 8542.31.00.01 | |||
|
TMS320C6421ZWT7
Texas Instruments
|
Check for Price | Yes | Obsolete | 32 | 12288 | 8 | 22 | 66.6 MHz | 5 | YES | 1.2 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | ALSO OPERATES AT 1.05V NOMINAL SUPPLY AT 560MHZ | NO | YES | FIXED POINT | YES | MULTIPLE | NO | 72 | 8 | 8 | MROM | 1.26 V | 1.14 V | COMMERCIAL | S-PBGA-B361 | Not Qualified | e1 | 3 | 70 °C | 260 | 30 | 361 | PLASTIC/EPOXY | LFBGA | BGA361,19X19,32 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 1.4 mm | 16 mm | 16 mm | TEXAS INSTRUMENTS INC | BGA | NFBGA-361 | 361 | compliant | 3A991.A.2 | 8542.31.00.01 | |||||
|
TMP320C6421ZDUQ5
Texas Instruments
|
Check for Price | No | Obsolete | 8 | 22 | 500 MHz | YES | 1.2 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | ALSO OPERATES AT 1.05V NOMINAL SUPPLY AT400MHZ | NO | YES | FIXED POINT | MULTIPLE | NO | 1.26 V | 1.14 V | INDUSTRIAL | S-PBGA-B376 | 85 °C | -40 °C | 376 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | BALL | 1 mm | BOTTOM | 2.48 mm | 23 mm | 23 mm | TEXAS INSTRUMENTS INC | BGA | BGA, | 376 | unknown | 3A991.A.2 | 8542.31.00.01 | |||||||||||||||||||
|
TNETV6421INZDU4
Texas Instruments
|
Check for Price | Yes | Yes | Active | 32 | 8 | 22 | 30 MHz | YES | 1.2 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | NO | YES | FIXED POINT | MULTIPLE | YES | 1.26 V | 1.14 V | OTHER | S-PBGA-B376 | e1 | 3 | 90 °C | 260 | 30 | 376 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 2.48 mm | 23 mm | 23 mm | TEXAS INSTRUMENTS INC | BGA | BGA, | 376 | compliant | 3A991.A.2 | 8542.31.00.01 |