Filter Your Search
1 - 10 of 342 results
|
TPAM05D-120022
Total Power International Inc
|
Check for Price | Contact Manufacturer | 115 V | 12 V | 264 V | 90 V | 10.8 V | 12 V | 2 | NO | YES | ADDITIONAL -12V OUTPUT AVAILABLE; SEATED HGT-NOM | AC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | COMMERCIAL | 5 W | R-PDMA-P6 | 50 °C | -10 °C | 6 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 45 mm | 58 mm | 19.5 mm | TOTAL POWER INTERNATIONAL INC | , | unknown | EAR99 | |||||||||||||
|
TPS350-43A
Total Power International Inc
|
Check for Price | Contact Manufacturer | TOTAL POWER INTERNATIONAL INC | , | unknown | EAR99 | ||||||||||||||||||||||||||||||||||||||||||
|
MAU221
Total Power International Inc
|
Check for Price | Yes | Contact Manufacturer | 24 V | 3.3 V | 26.4 V | 21.6 V | 260 mA | 1 | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 1 W | Not Qualified | 85 °C | -25 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | PLASTIC/EPOXY | SIP5/7,.2 | NO | 2.54 mm | SINGLE | TOTAL POWER INTERNATIONAL INC | unknown | EAR99 | |||||||||||||||||||
|
TPG65-15
Total Power International Inc
|
Check for Price | Contact Manufacturer | TOTAL POWER INTERNATIONAL INC | , | unknown | EAR99 | ||||||||||||||||||||||||||||||||||||||||||
|
848
Total Power International Inc
|
Check for Price | Contact Manufacturer | 5 V | 252 V | 200 V | 1 | AC-DC REGULATED POWER SUPPLY MODULE | 1 | COMMERCIAL EXTENDED | 20 W | Not Qualified | 71 °C | -25 °C | 4 | PLASTIC/EPOXY | MODULE,4LEAD,3.2 | TOTAL POWER INTERNATIONAL INC | unknown | EAR99 | |||||||||||||||||||||||||||||
|
565
Total Power International Inc
|
Check for Price | Contact Manufacturer | 220 V | 15 V | 200 mA | 2 | AC-DC UNREGULATED POWER SUPPLY MODULE | 0.01 % | 0.05 % | 1 | OUTPUT OVER CURRENT | 0.001 Vrms | 6 W | 71 °C | -25 °C | 64 mm | 89 mm | TOTAL POWER INTERNATIONAL INC | unknown | EAR99 | ||||||||||||||||||||||||||||
|
HES05/1-050100/1
Total Power International Inc
|
Check for Price | Contact Manufacturer | TOTAL POWER INTERNATIONAL INC | , | unknown | EAR99 | ||||||||||||||||||||||||||||||||||||||||||
|
MAU211
Total Power International Inc
|
Check for Price | Yes | Contact Manufacturer | 12 V | 3.3 V | 13.2 V | 10.8 V | 260 mA | 1 | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 1 W | Not Qualified | 85 °C | -25 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | PLASTIC/EPOXY | SIP5/7,.2 | NO | 2.54 mm | SINGLE | TOTAL POWER INTERNATIONAL INC | unknown | EAR99 | |||||||||||||||||||
|
MAU228
Total Power International Inc
|
Check for Price | Yes | Contact Manufacturer | 24 V | 12 V | 26.4 V | 21.6 V | 42 mA | 2 | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 1 W | Not Qualified | 85 °C | -25 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | PLASTIC/EPOXY | SIP5/7,.2 | NO | 2.54 mm | SINGLE | TOTAL POWER INTERNATIONAL INC | unknown | EAR99 | |||||||||||||||||||
|
HSU200-32
Total Power International Inc
|
Check for Price | Contact Manufacturer | TOTAL POWER INTERNATIONAL INC | , | unknown | EAR99 |