Filter Your Search
1 - 1 of 1 results
|
TPS62263DRVRG4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 3.6 V | 2.5 V | 6 V | 2 V | 1.2 A | YES | BUCK | 2.5 MHz | PFM CONTROL TECHNIQUE ALSO AVAILABLE | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | S-PDSO-N6 | e4 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | HVSON | SOLCC6,.08,25 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NICKEL PALLADIUM GOLD | NO LEAD | 650 µm | DUAL | 2 mm | 2 mm | 800 µm | TEXAS INSTRUMENTS INC | SON | HVSON, SOLCC6,.08,25 | 6 | unknown | EAR99 | 8542.39.00.01 |