Filter Your Search
1 - 1 of 1 results
|
TPS7A0512PDBZT
Texas Instruments
|
Check for Price | Yes | Yes | Active | 5.5 V | 1.4 V | 1.2 V | 204 mV | 200 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 392 mV | 6 V | 0.018 % | 0.062 % | 1 | 1.224 V | 1.176 V | 2 % | R-PDSO-G3 | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 3 | PLASTIC/EPOXY | SOP | TO-236 | RECTANGULAR | SMALL OUTLINE | TR | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.3 mm | 2.92 mm | 1.12 mm | TEXAS INSTRUMENTS INC | SOP, TO-236 | compliant | EAR99 | 8542.39.00.01 | 2019-08-24 | Fixed,Positive,Single Output,Ldo | Texas Instruments |