Parametric results for: triple video drivers with... under Line Driver or Receivers

Filter Your Search

1 - 10 of 57,177 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
SN65HVD23DG4
Texas Instruments
$0.1157 Yes Obsolete 5 V 5 V DIFFERENTIAL SCHMITT TRIGGER 3-STATE 1 1 20 ns LINE TRANSCEIVER BICMOS YES 100 µA EIA-485-A; TIA-485-A 1 1.8 V 8 mA COMPLEMENTARY 35 ns 11 mA 5.5 V 4.5 V 5.5 V 4.5 V YES INDUSTRIAL R-PDSO-G8 Not Qualified e4 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 4.9 mm 1.75 mm 3.9 mm TEXAS INSTRUMENTS INC SOIC SOP, SOP8,.25 8 compliant EAR99 8542.39.00.01
SN75189APWR
Texas Instruments
$0.1976 Yes Yes Active 5 V 5 V SCHMITT TRIGGER 4 85 ns LINE RECEIVER EIA-232-F; TIA-232-F; V.28 4 85 ns 5.5 V 4.5 V 5.5 V 4.5 V YES COMMERCIAL R-PDSO-G14 e4 1 70 °C 260 30 14 PLASTIC/EPOXY TSSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 5 mm 1.2 mm 4.4 mm TEXAS INSTRUMENTS INC TSSOP-14 compliant EAR99 8542.39.00.01 2018-09-28 Texas Instruments
FIN1002M5X
Fairchild Semiconductor Corporation
$0.1980 Yes Yes Transferred 3.3 V DIFFERENTIAL 1 LINE RECEIVER NO EIA-644; TIA-644 1 8 mA 2.5 ns 7 mA 3.6 V 3 V YES INDUSTRIAL R-PDSO-G5 Not Qualified e3 1 85 °C -40 °C 260 30 5 PLASTIC/EPOXY LSSOP TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH MATTE TIN GULL WING 950 µm DUAL 2.9 mm 1.4 mm 1.6 mm FAIRCHILD SEMICONDUCTOR CORP SOT-23 1.60 MM, MO-178, SOT-23, 5 PIN 5 compliant EAR99 8542.39.00.01 5LD, SOT23, JEDEC MO-178, 1.6MM
SN75C189NSR
Texas Instruments
$0.2081 Yes Yes Active 5 V 5 V SCHMITT TRIGGER 4 LINE RECEIVER BIPOLAR RESPONSE CONTROL 8.3 mA EIA-232-F; TIA-232-F; V.28 4 3.2 mA 6 µs 700 µA 6 V 4.5 V 6 V 4.5 V YES COMMERCIAL R-PDSO-G14 Not Qualified e4 1 70 °C 260 NOT SPECIFIED 14 PLASTIC/EPOXY SOP SOP14,.3 RECTANGULAR SMALL OUTLINE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 10.2 mm 2 mm 5.3 mm TEXAS INSTRUMENTS INC SOIC GREEN, PLASTIC, SOP-14 14 compliant EAR99 8542.39.00.01 Texas Instruments
SN75C189N
Texas Instruments
$0.2219 Yes Yes Active 5 V 5 V SCHMITT TRIGGER TOTEM-POLE 4 LINE RECEIVER BIPOLAR RESPONSE CONTROL 8.3 mA EIA-232-F; TIA-232-F; V.28 4 3.2 mA INVERTED 6 µs 700 µA 6 V 4.5 V 6 V 4.5 V NO COMMERCIAL R-PDIP-T14 Not Qualified e4 70 °C NOT SPECIFIED NOT SPECIFIED 14 PLASTIC/EPOXY DIP DIP14,.3 RECTANGULAR IN-LINE Nickel/Palladium/Gold (Ni/Pd/Au) THROUGH-HOLE 2.54 mm DUAL 19.305 mm 5.08 mm 7.62 mm TEXAS INSTRUMENTS INC DIP ROHS COMPLIANT, PLASTIC, DIP-14 14 compliant EAR99 8542.39.00.01 Texas Instruments
SN75189ADR
Texas Instruments
$0.2471 Yes Yes Active 5 V 5 V SCHMITT TRIGGER TOTEM-POLE 4 LINE RECEIVER BIPOLAR RESPONSE CONTROL 8.3 mA EIA-232-F; TIA-232-F; V.28 4 10 mA INVERTED 85 ns 26 mA 5.5 V 4.5 V 5.5 V 4.5 V YES COMMERCIAL R-PDSO-G14 Not Qualified e4 1 70 °C 260 NOT SPECIFIED 14 PLASTIC/EPOXY SOP SOP14,.25 RECTANGULAR SMALL OUTLINE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 8.65 mm 1.75 mm 3.9 mm TEXAS INSTRUMENTS INC SOIC GREEN, PLASTIC, MS-012AB, SOIC-14 14 compliant EAR99 8542.39.00.01 Texas Instruments
SN75189DR
Texas Instruments
$0.2471 Yes Yes Active 5 V 5 V SCHMITT TRIGGER TOTEM-POLE 4 LINE RECEIVER BIPOLAR RESPONSE CONTROL 8.3 mA EIA-232-F; TIA-232-F; V.28 4 10 mA INVERTED 85 ns 26 mA 5.5 V 4.5 V 5.5 V 4.5 V YES COMMERCIAL R-PDSO-G14 Not Qualified e4 1 70 °C 260 NOT SPECIFIED 14 PLASTIC/EPOXY SOP SOP14,.25 RECTANGULAR SMALL OUTLINE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 8.65 mm 1.75 mm 3.9 mm TEXAS INSTRUMENTS INC SOIC GREEN, PLASTIC, MS-012AB, SOIC-14 14 compliant EAR99 8542.39.00.01 Texas Instruments
NTB0101GW,125
NXP Semiconductors
$0.2476 Yes Obsolete 1.5 V 1.8 V SCHMITT TRIGGER 1 1 14.2 ns LINE TRANSCEIVER NO GENERAL PURPOSE 1 14.2 ns 3.6 V 1.2 V 5.5 V 1.65 V YES AUTOMOTIVE R-PDSO-G6 Not Qualified e3 1 125 °C -40 °C 260 30 6 PLASTIC/EPOXY TSSOP TSSOP6,.08 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Tin (Sn) GULL WING 650 µm DUAL 2 mm 1.1 mm 1.25 mm NXP SEMICONDUCTORS TSSOP SOT-363, SC-88, 6 PIN 6 compliant NXP SOT363
SN75188DR
Texas Instruments
$0.2524 Yes Yes Active 9 V 9 V GATED TOTEM-POLE 4 350 ns LINE DRIVER BIPOLAR 1 SINGLE INPUT DRIVER NO 10 µA EIA-232-E; TIA-232-E; V.28 -9 V 4 12 V INVERTED 34 mA 15 V 7.5 V 15 V 7.5 V YES COMMERCIAL R-PDSO-G14 Not Qualified e4 1 70 °C 260 NOT SPECIFIED 14 PLASTIC/EPOXY SOP SOP14,.25 RECTANGULAR SMALL OUTLINE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 8.65 mm 1.75 mm 3.9 mm TEXAS INSTRUMENTS INC SOIC GREEN, PLASTIC, MS-012AB, SOIC-14 14 compliant EAR99 8542.39.00.01 Texas Instruments
SN75189ANSR
Texas Instruments
$0.2635 Yes Yes Active 5 V 5 V SCHMITT TRIGGER OPEN-COLLECTOR 4 LINE RECEIVER BIPOLAR RESPONSE CONTROL 8.3 mA EIA-232-F; TIA-232-F; V.28 4 10 mA TRUE 85 ns 26 mA 5.5 V 4.5 V 5.5 V 4.5 V YES COMMERCIAL R-PDSO-G14 Not Qualified e4 1 70 °C 260 NOT SPECIFIED 14 PLASTIC/EPOXY SOP SOP14,.3 RECTANGULAR SMALL OUTLINE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 10.2 mm 2 mm 5.3 mm TEXAS INSTRUMENTS INC SOIC SOP, SOP14,.3 14 compliant EAR99 8542.39.00.01 Texas Instruments