Filter Your Search
1 - 1 of 1 results
|
TS272AIN
STMicroelectronics
|
Check for Price | Yes | Obsolete | 6.5 mV | 5.5 V/us | 300 pA | 3.4 mA | 2 | OPERATIONAL AMPLIFIER | 10 V | CMOS | VOLTAGE-FEEDBACK | YES | YES | NO | NO | NO | NO | 18 V | AUTOMOTIVE | 3500 | 6000 | NO | R-PDIP-T8 | Not Qualified | e3 | 80 dB | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | STMICROELECTRONICS | DIP | DIP, DIP8,.3 | 8 | not_compliant | EAR99 | 8542.33.00.01 | STMicroelectronics |