Filter Your Search
1 - 1 of 1 results
|
TTDM54S11W/883C
Twilight Technology Inc
|
Check for Price | No | Active | 5 V | 11 ns | 11 ns | 3 | 3 | YES | DFP | NO | S | AND GATE | TTL | 42 mA | 5.5 V | 4.5 V | MILITARY | R-XDFP-F14 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 Class C | 14 | CERAMIC | FL14,.3 | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | TWILIGHT TECHNOLOGY INC | DFP, FL14,.3 | unknown | 8542.39.00.01 |