Filter Your Search
1 - 1 of 1 results
|
TXD2-2M-24V
Panasonic Electronic Components
|
$4.5339 | Yes | Yes | Active | 270 mW | 2.133 kΩ | 110 V | 1 A | 100000 Cycle(s) | DPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 11 mA | 18 V | 2.4 V | 24 V | 1A@110VDC | 4 ms | 4 ms | BSI; CSA; EN; UL | -40 °C | 85 °C | DC | THROUGH HOLE-STRAIGHT | BOX; TUBE | WATER PROOF | NO | SOLDER | 7.4 mm | 8.2 mm | 15 mm | 15mm x 7.4mm x 8.2mm | PANASONIC CORP | ROHS COMPLIANT | compliant | EAR99 | 8536.49.00.50 | Panasonic |