Filter Your Search
1 - 5 of 5 results
|
TXM050-115
Traco Power
|
Check for Price | Yes | Active | 115 V | 15 V | 264 V | 85 V | 14.3 V | 15 V | 3.4 A | 1 | NO | YES | AC-DC REGULATED POWER SUPPLY | 86 % | 0.5 % | 1 % | 1 | OVER VOLTAGE; SHORT CIRCUIT | 0.04242 Vrms | HYBRID | 51 W | 1.5 s | R-MXFM-X | CB, CE, EAC, EN, UL, UKCA | 70 °C | -25 °C | NOT SPECIFIED | NOT SPECIFIED | METAL | XFM | RECTANGULAR | FLANGE MOUNT | NO | UNSPECIFIED | UNSPECIFIED | 82 mm | 99 mm | 36 mm | unknown | ||
|
TXM050-112
Traco Power
|
Check for Price | Yes | Active | 115 V | 12 V | 264 V | 85 V | 11.4 V | 13.2 V | 4.2 A | 1 | NO | YES | AC-DC REGULATED POWER SUPPLY | 85 % | 0.5 % | 1 % | 1 | OVER VOLTAGE; SHORT CIRCUIT | 0.04242 Vrms | HYBRID | 50 W | 1.5 s | R-MXFM-X | CB, CE, EAC, EN, UL, UKCA | 70 °C | -25 °C | NOT SPECIFIED | NOT SPECIFIED | METAL | XFM | RECTANGULAR | FLANGE MOUNT | NO | UNSPECIFIED | UNSPECIFIED | 82 mm | 99 mm | 36 mm | unknown | ||
|
TXM050-105
Traco Power
|
Check for Price | Yes | Active | 115 V | 5 V | 264 V | 85 V | 4.8 V | 5.5 V | 8 A | 1 | NO | YES | AC-DC REGULATED POWER SUPPLY | 80 % | 0.5 % | 1 % | 1 | OVER VOLTAGE; SHORT CIRCUIT | 0.02828 Vrms | HYBRID | 40 W | 1.5 s | R-MXFM-X | CB, CE, EAC, EN, UL, UKCA | 70 °C | -25 °C | NOT SPECIFIED | NOT SPECIFIED | METAL | XFM | RECTANGULAR | FLANGE MOUNT | NO | UNSPECIFIED | UNSPECIFIED | 82 mm | 99 mm | 36 mm | unknown | ||
|
TXM050-148
Traco Power
|
Check for Price | Yes | Active | 115 V | 48 V | 264 V | 85 V | 45.6 V | 52.8 V | 1.1 A | 1 | NO | YES | AC-DC REGULATED POWER SUPPLY | 89 % | 0.5 % | 1 % | 1 | OVER VOLTAGE; SHORT CIRCUIT | 0.0707 Vrms | HYBRID | 54 W | 1.5 s | R-MXFM-X | CB, CE, EAC, EN, UL, UKCA | 70 °C | -25 °C | NOT SPECIFIED | NOT SPECIFIED | METAL | XFM | RECTANGULAR | FLANGE MOUNT | NO | UNSPECIFIED | UNSPECIFIED | 82 mm | 99 mm | 36 mm | unknown | ||
|
TXM050-124
Traco Power
|
Check for Price | Yes | Active | 115 V | 24 V | 264 V | 85 V | 22.8 V | 26.4 V | 2.2 A | 1 | NO | YES | AC-DC REGULATED POWER SUPPLY | 87 % | 0.5 % | 1 % | 1 | OVER VOLTAGE; SHORT CIRCUIT | 0.0707 Vrms | HYBRID | 53 W | 1.5 s | R-MXFM-X | CB, CE, EAC, EN, UL, UKCA | 70 °C | -25 °C | NOT SPECIFIED | NOT SPECIFIED | METAL | XFM | RECTANGULAR | FLANGE MOUNT | NO | UNSPECIFIED | UNSPECIFIED | 82 mm | 99 mm | 36 mm | unknown |