Parametric results for: ub1216rj under Wire Wound Resistors

Filter Your Search

1 - 10 of 22 results

|
-
-
Manufacturer Part Number: ub1216
Select parts from the table below to compare.
Compare
Compare
UB-1216.5OHM0.02%
Vishay Precision Group Inc
Check for Price Yes Active 16.5 Ω 0.02 % 10 W THROUGH HOLE MOUNT Axial 20 ppm/°C FIXED RESISTOR WIRE WOUND NO 607 V e3 250 °C -55 °C Tubular 2 TUBULAR PACKAGE Tin (Sn) WIRE 1 mm 25.4 mm 7.9 mm 31 mm VISHAY PRECISION GROUP INC compliant EAR99 8533.21.00.80
UB-12162OHM1%
Riedon
Check for Price Yes Active 162 Ω 1 % 10 W THROUGH HOLE MOUNT Axial 20 ppm/°C FIXED RESISTOR WIRE WOUND FLAME PROOF 25 °C NO 40.2492 V 250 °C -55 °C Tubular 2 CYLINDRICAL PACKAGE WIRE 1 mm 25.4 mm 7.9 mm 31 mm RIEDON INC compliant EAR99 8533.21.00.80
UB-1216.2OHM0.02%
Vishay Precision Group Inc
Check for Price Yes Active 16.2 Ω 0.02 % 10 W THROUGH HOLE MOUNT Axial 20 ppm/°C FIXED RESISTOR WIRE WOUND NO 607 V e3 250 °C -55 °C Tubular 2 TUBULAR PACKAGE Tin (Sn) WIRE 1 mm 25.4 mm 7.9 mm 31 mm VISHAY PRECISION GROUP INC compliant EAR99 8533.21.00.80
UB-1216.4KOHM0.25%
Vishay Precision Group Inc
Check for Price Yes Active 16.4 kΩ 0.25 % 10 W THROUGH HOLE MOUNT Axial 20 ppm/°C FIXED RESISTOR WIRE WOUND NO 607 V e3 250 °C -55 °C Tubular 2 TUBULAR PACKAGE Tin (Sn) WIRE 1 mm 25.4 mm 7.9 mm 31 mm VISHAY PRECISION GROUP INC compliant EAR99 8533.21.00.80
UB-1216.5KOHM1%
Riedon
Check for Price Yes Active 16.5 kΩ 1 % 10 W THROUGH HOLE MOUNT Axial 20 ppm/°C FIXED RESISTOR WIRE WOUND FLAME PROOF 25 °C NO 406.2019 V 250 °C -55 °C Tubular 2 CYLINDRICAL PACKAGE WIRE 1 mm 25.4 mm 7.9 mm 31 mm RIEDON INC compliant EAR99 8533.21.00.80
UB-121.69OHM0.1%
Vishay Precision Group Inc
Check for Price Yes Active 1.69 Ω 0.1 % 10 W THROUGH HOLE MOUNT Axial 50 ppm/°C FIXED RESISTOR WIRE WOUND NO 607 V e3 250 °C -55 °C Tubular 2 TUBULAR PACKAGE Tin (Sn) WIRE 1 mm 25.4 mm 7.9 mm 31 mm VISHAY PRECISION GROUP INC compliant EAR99 8533.21.00.80
UB-121.62KOHM1%
Riedon
Check for Price Yes Active 1.62 kΩ 1 % 10 W THROUGH HOLE MOUNT Axial 20 ppm/°C FIXED RESISTOR WIRE WOUND FLAME PROOF 25 °C NO 127.2792 V 250 °C -55 °C Tubular 2 CYLINDRICAL PACKAGE WIRE 1 mm 25.4 mm 7.9 mm 31 mm RIEDON INC compliant EAR99 8533.21.00.80
UB-12165OHM1%
Riedon
Check for Price Yes Active 165 Ω 1 % 10 W THROUGH HOLE MOUNT Axial 20 ppm/°C FIXED RESISTOR WIRE WOUND FLAME PROOF 25 °C NO 40.6202 V 250 °C -55 °C Tubular 2 CYLINDRICAL PACKAGE WIRE 1 mm 25.4 mm 7.9 mm 31 mm RIEDON INC compliant
UB-1216.4OHM0.5%
Vishay Precision Group Inc
Check for Price Yes Active 16.4 Ω 0.5 % 10 W THROUGH HOLE MOUNT Axial 20 ppm/°C FIXED RESISTOR WIRE WOUND NO 607 V e3 250 °C -55 °C Tubular 2 TUBULAR PACKAGE Tin (Sn) WIRE 1 mm 25.4 mm 7.9 mm 31 mm VISHAY PRECISION GROUP INC compliant EAR99 8533.21.00.80
UB-121.69KOHM1%
Riedon
Check for Price Yes Active 1.69 kΩ 1 % 10 W THROUGH HOLE MOUNT Axial 20 ppm/°C FIXED RESISTOR WIRE WOUND FLAME PROOF 25 °C NO 130 V 250 °C -55 °C Tubular 2 CYLINDRICAL PACKAGE WIRE 1 mm 25.4 mm 7.9 mm 31 mm RIEDON INC compliant EAR99 8533.21.00.80