Filter Your Search
1 - 10 of 26 results
|
UBT1H100MPD8
Nichicon Corporation
|
$0.1970 | Yes | Yes | Active | 10 µF | 50 V | 120.6 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 15 µA | 0.1 | e3 | AEC-Q200 | 125 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | BULK | NO | MATTE TIN | 3.5 mm | WIRE | 8 mm | 11.5 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00 | Nichicon | ||||
|
UBT1H100MPD1TD
Nichicon Corporation
|
$0.2265 | Yes | Obsolete | 10 µF | 50 V | 180 mA | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 125 °C | -40 °C | 2 | Radial | Tape | 3.5 mm | 8 mm | 11.5 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00 | |||||||||||||||
|
UBT1H100MPD8CV
Nichicon Corporation
|
Check for Price | Yes | Obsolete | 10 µF | 50 V | 180 mA | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 125 °C | -40 °C | 2 | Radial | Bulk | 3.5 mm | 8 mm | 11.5 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.20 | |||||||||||||||
|
UBT1H100MPD1TA
Nichicon Corporation
|
Check for Price | Yes | Yes | Obsolete | 10 µF | 50 V | 120.6 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | BT | 15 µA | BT | 0.1 | e3 | 125 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | AMMO PACK | NO | MATTE TIN | 5 mm | WIRE | 8 mm | 11.5 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00 | Nichicon | |||
|
UBT1H100MPD1CA
Nichicon Corporation
|
Check for Price | Yes | Obsolete | 10 µF | 50 V | 180 mA | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 125 °C | -40 °C | 2 | Radial | Bulk | 3.5 mm | 8 mm | 11.5 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.20 | |||||||||||||||
|
UBT1H100MPD8CP
Nichicon Corporation
|
Check for Price | Yes | Obsolete | 10 µF | 50 V | 180 mA | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 125 °C | -40 °C | 2 | Radial | Bulk | 3.5 mm | 8 mm | 11.5 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.20 | |||||||||||||||
|
UBT1H100MPD1AA
Nichicon Corporation
|
Check for Price | Yes | Obsolete | 10 µF | 50 V | 180 mA | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 125 °C | -40 °C | 2 | Radial | Bulk | 5 mm | 8 mm | 11.5 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.20 | |||||||||||||||
|
UBT1H100MPD1CP
Nichicon Corporation
|
Check for Price | Yes | Obsolete | 10 µF | 50 V | 180 mA | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 125 °C | -40 °C | 2 | Radial | Bulk | 3.5 mm | 8 mm | 11.5 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.20 | |||||||||||||||
|
UBT1H100MPD8TA
Nichicon Corporation
|
Check for Price | Yes | Active | 10 µF | 50 V | 180 mA | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 125 °C | -40 °C | 2 | Radial | Tape | 5 mm | 8 mm | 11.5 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.20 | Nichicon | ||||||||||||||
|
UBT1H100MPD1CT
Nichicon Corporation
|
Check for Price | Yes | Obsolete | 10 µF | 50 V | 180 mA | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 125 °C | -40 °C | 2 | Radial | Bulk | 3.5 mm | 8 mm | 11.5 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.20 |