Filter Your Search
1 - 10 of 12 results
|
UBT1J220MPD8TA
Nichicon Corporation
|
$0.2300 | Yes | Obsolete | 22 µF | 63 V | 130 mA | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 125 °C | -40 °C | 2 | Radial | Tape | 5 mm | 8 mm | 11.5 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.20 | Nichicon | ||||||||||||
|
UBT1J220MPD8TD
Nichicon Corporation
|
$0.2989 | Yes | Obsolete | 22 µF | 63 V | 130 mA | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 125 °C | -40 °C | 2 | Radial | Tape | 3.5 mm | 8 mm | 11.5 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.20 | Nichicon | ||||||||||||
|
UBT1J220MPD8CC
Nichicon Corporation
|
Check for Price | Yes | Obsolete | 22 µF | 63 V | 130 mA | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 125 °C | -40 °C | 2 | Radial | Bulk | 3.5 mm | 8 mm | 11.5 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.20 | |||||||||||||
|
UBT1J220MPD8AA
Nichicon Corporation
|
Check for Price | Yes | Obsolete | 22 µF | 63 V | 130 mA | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 125 °C | -40 °C | 2 | Radial | Bulk | 5 mm | 8 mm | 11.5 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.20 | |||||||||||||
|
UBT1J220MPD8CP
Nichicon Corporation
|
Check for Price | Yes | Obsolete | 22 µF | 63 V | 130 mA | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 125 °C | -40 °C | 2 | Radial | Bulk | 3.5 mm | 8 mm | 11.5 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.20 | |||||||||||||
|
UBT1J220MPD8FA
Nichicon Corporation
|
Check for Price | Yes | Obsolete | 22 µF | 63 V | 130 mA | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 125 °C | -40 °C | 2 | Radial | Bulk | 5 mm | 8 mm | 11.5 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.20 | |||||||||||||
|
UBT1J220MPD8FV
Nichicon Corporation
|
Check for Price | Yes | Obsolete | 22 µF | 63 V | 130 mA | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 125 °C | -40 °C | 2 | Radial | Bulk | 5 mm | 8 mm | 11.5 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.20 | |||||||||||||
|
UBT1J220MPD8CM
Nichicon Corporation
|
Check for Price | Yes | Obsolete | 22 µF | 63 V | 130 mA | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 125 °C | -40 °C | 2 | Radial | Bulk | 3.5 mm | 8 mm | 11.5 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.20 | |||||||||||||
|
UBT1J220MPD8
Nichicon Corporation
|
Check for Price | Yes | Yes | Active | 22 µF | 63 V | 65 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 41.58 µA | 0.1 | e3 | AEC-Q200 | 125 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | BULK | NO | MATTE TIN | 3.5 mm | WIRE | 8 mm | 11.5 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00 | Nichicon | ||
|
UBT1J220MPD8CT
Nichicon Corporation
|
Check for Price | Yes | Obsolete | 22 µF | 63 V | 130 mA | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 125 °C | -40 °C | 2 | Radial | Bulk | 3.5 mm | 8 mm | 11.5 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.20 |