Filter Your Search
1 - 10 of 29,652 results
|
DCHB200-24S05RLSYCPH3
Wall Industries Inc
|
Check for Price | Yes | Active | DC-DC REGULATED POWER SUPPLY MODULE | NOT SPECIFIED | NOT SPECIFIED | WALL INDUSTRIES INC | , | compliant | EAR99 | ||||||||||||||||||||||||||||||||||||||
|
DCHBW100-24S05RL
Wall Industries Inc
|
Check for Price | Active | DC-DC REGULATED POWER SUPPLY MODULE | WALL INDUSTRIES INC | , | compliant | EAR99 | |||||||||||||||||||||||||||||||||||||||||
|
JR48D15-330-I
Wall Industries Inc
|
Check for Price | Active | 48 V | 15 V | 75 V | 36 V | 14.85 V | 15.15 V | 330 mA | 2 | NO | NO | ADDITIONAL -15 VOLT OUTPUT AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 10 W | R-XDMA-P6 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | UNSPECIFIED | DIP | DIP18,.8 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | 2.54 mm | DUAL | 25.4 mm | 50.8 mm | 10.7 mm | WALL INDUSTRIES INC | PACKAGE-6 | compliant | EAR99 | |||||||
|
LANC2424R2
Wall Industries Inc
|
Check for Price | Obsolete | 24 V | 24 V | 26.4 V | 21.6 V | 1 | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 3 W | R-PDIP-T12 | Not Qualified | 70 °C | -25 °C | 12 | PLASTIC/EPOXY | DIP | DIP12/24,.6 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | WALL INDUSTRIES INC | DIP, DIP12/24,.6 | compliant | EAR99 | |||||||||||||||||
|
DCMHIR30-242D05
Wall Industries Inc
|
Check for Price | Yes | Active | DC-DC REGULATED POWER SUPPLY MODULE | NOT SPECIFIED | NOT SPECIFIED | WALL INDUSTRIES INC | , | compliant | EAR99 | 2018-11-15 | |||||||||||||||||||||||||||||||||||||
|
PSLHA40-12SA2
Wall Industries Inc
|
Check for Price | Yes | Active | AC-DC REGULATED POWER SUPPLY MODULE | NOT SPECIFIED | NOT SPECIFIED | WALL INDUSTRIES INC | compliant | EAR99 | 2019-05-15 | ||||||||||||||||||||||||||||||||||||||
|
JFC48D24-30RHC
Wall Industries Inc
|
Check for Price | Active | DC-DC REGULATED POWER SUPPLY MODULE | WALL INDUSTRIES INC | , | compliant | EAR99 | |||||||||||||||||||||||||||||||||||||||||
|
MSLU5D12-42
Wall Industries Inc
|
Check for Price | Active | DC-DC REGULATED POWER SUPPLY MODULE | WALL INDUSTRIES INC | compliant | EAR99 | ||||||||||||||||||||||||||||||||||||||||||
|
LV12S12-120THR
Wall Industries Inc
|
Check for Price | Active | 12 V | 12 V | 36 V | 9 V | 10.8 V | 13.2 V | 1 | NO | YES | SEATED HGT-NOM | DC-DC REGULATED POWER SUPPLY MODULE | 0.2 % | 1 | HYBRID | INDUSTRIAL | 120 W | R-XDMA-P10 | 100 °C | -40 °C | 10 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 57.9 mm | 61 mm | 12.7 mm | WALL INDUSTRIES INC | PACKAGE-10 | compliant | EAR99 | MODULE | 10 | ||||||||||
|
CMKR24S15-400RIE
Wall Industries Inc
|
Check for Price | Active | DC-DC REGULATED POWER SUPPLY MODULE | WALL INDUSTRIES INC | , | compliant | EAR99 |