Filter Your Search
1 - 1 of 1 results
|
UDK2559B-T
Allegro MicroSystems LLC
|
Check for Price | Yes | Obsolete | 5 V | 4 | 1 A | 20 µs | AND GATE BASED PERIPHERAL DRIVER | BIPOLAR | TRANSIENT; OVER CURRENT; THERMAL | 1 | SINK | 700 mA | 5.25 V | 4.75 V | NO | AUTOMOTIVE | R-PDIP-T16 | Not Qualified | e3 | 125 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 19.05 mm | 5.33 mm | 7.62 mm | ALLEGRO MICROSYSTEMS LLC | DIP | DIP, DIP16,.3 | 16 | unknown | EAR99 | 8542.39.00.01 |