Filter Your Search
1 - 10 of 44 results
|
UL26KMCQJ9528
APEM Inc
|
Check for Price | Active | 7 A | 30 V | 100000 Cycle(s) | 0.003 mΩ | DPDT | LATCHED | SILVER | TOGGLE SWITCH | TOGGLE BAT | WITH TWO LED'S | 3A@250VAC | 7A@30VDC | 3 A | ON-ON-ON | 250 V | 2000VAC V | 200 GΩ | -30 °C | 85 °C | THROUGH HOLE-STRAIGHT | BRIGHT NICKEL/CHROME | BRASS | RED | SILVER | SILVER | SILVER | DIALLYL PHTHALATE | 10 | NO | SILVER | SOLDER | 0.27 inch | 13.335 mm | 35.8648 mm | 13.335 mm | 0.188 inch | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.90.65 | |||||||||||||||||||||||||||||||||||
|
UL26L3S3V-1Q
APEM Inc
|
Check for Price | Yes | Yes | Active | 20 mA | 20 V | 40000 Cycle(s) | 0.003 mΩ | DP3T | LATCHED | SILVER | TOGGLE SWITCH | SHORT ROUND TYPE | 6A@125VAC | .02A@20VDC | 6 A | ON-ON-ON | 125 V | 2000VAC V | 200 GΩ | e4 | -30 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | 25 deg | BRIGHT NICKEL/CHROME | BRASS | RED | 0.245 inch | UNTHREADED | SILVER | SILVER | SILVER | DIALLYL PHTHALATE | 8 | NO | Silver (Ag) | SILVER | SOLDER | 0.27 inch | 10.92 mm | 13.06 mm | 12.73 mm | 0.235 inch | 0.12 inch | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.90.65 | ||||||||||||||||||||||||||||
|
UL26KMV-1QJ9428
APEM Inc
|
Check for Price | Active | 7 A | 30 V | 100000 Cycle(s) | 0.003 mΩ | DPDT | LATCHED | SILVER | TOGGLE SWITCH | TOGGLE BAT | WITH ONE LED | 3A@250VAC | 7A@30VDC | 3 A | ON-ON-ON | 250 V | 2000VAC V | 200 GΩ | -30 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | BRIGHT NICKEL/CHROME | BRASS | RED | SILVER | SILVER | SILVER | DIALLYL PHTHALATE | 10 | NO | SILVER | SOLDER | 0.27 inch | 13.335 mm | 39.37 mm | 13.335 mm | 0.12 inch | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.90.65 | |||||||||||||||||||||||||||||||||||
|
UL26BG-SH2-R
Unisonic Technologies Co Ltd
|
Check for Price | Active | -40 °C | 85 °C | YES | UNISONIC TECHNOLOGIES CO LTD | compliant | EAR99 | 8542.39.00.01 | LED DISPLAY DRIVER | R-PDSO-G8 | 4.9 mm | NO | 1 | 4 | 8 | PLASTIC/EPOXY | HSOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | 1.75 mm | 500 µA | 6.6 V | 5.6 V | CMOS | INDUSTRIAL | GULL WING | 1.27 mm | DUAL | 3.95 mm | ||||||||||||||||||||||||||||||||||||||||||||||
|
UL26L3S3A-1Q
APEM Inc
|
Check for Price | Active | 7 A | 30 V | 100000 Cycle(s) | 0.003 mΩ | DPDT | LATCHED | SILVER | TOGGLE SWITCH | TOGGLE BAT | 3A@250VAC | 7A@30VDC | 3 A | ON-ON-ON | 250 V | 2000VAC V | 200 GΩ | -30 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | 25 deg | BRIGHT NICKEL/CHROME | BRASS | RED | 0.245 inch | UNTHREADED | SILVER | SILVER | SILVER | DIALLYL PHTHALATE | 8 | NO | SILVER | SOLDER | 0.27 inch | 12.7 mm | 31.4452 mm | 12.7 mm | 0.235 inch | 0.12 inch | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.90.65 | ||||||||||||||||||||||||||||||||
|
UL26L3S3V30Q
APEM Inc
|
Check for Price | Yes | Yes | Active | 20 mA | 20 V | 40000 Cycle(s) | 0.003 mΩ | DP3T | LATCHED | SILVER | TOGGLE SWITCH | SHORT ROUND TYPE | PANEL MOUNT-THREADED ALSO AVAILABLE | 6A@125VAC | .02A@20VDC | 6 A | ON-ON-ON | 125 V | 2000VAC V | 200 GΩ | e4 | -30 °C | 85 °C | THROUGH HOLE-STRAIGHT | 25 deg | BRIGHT NICKEL/CHROME | BRASS | RED | 0.245 inch | UNTHREADED | SILVER | SILVER | SILVER | DIALLYL PHTHALATE | 10 | NO | Silver (Ag) | SILVER | SOLDER | 0.27 inch | 12.73 mm | 13.39 mm | 16.36 mm | 0.177 inch | 0.184 inch | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.90.65 | |||||||||||||||||||||||||||
|
UL26KMZQJ9722
APEM Inc
|
Check for Price | Yes | Yes | Active | 7 A | 30 V | 40000 Cycle(s) | DP3T | LATCHED | TOGGLE SWITCH | STANDARD BAT TYPE | 6A@125VAC | 7A@30VDC | 6 A | 125 V | e4 | -30 °C | 85 °C | PANEL MOUNT | RED LED | NO | Silver (Ag) | SOLDER | 20.07 mm | 17.78 mm | 20.07 mm | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.90.65 | |||||||||||||||||||||||||||||||||||||||||||||||
|
UL26KMCQ
APEM Inc
|
Check for Price | Yes | Yes | Active | 20 mA | 20 V | 40000 Cycle(s) | 0.003 mΩ | DP3T | LATCHED | SILVER | TOGGLE SWITCH | STANDARD BAT TYPE | PANEL MOUNT-THREADED ALSO AVAILABLE | 6A@125VAC | .02A@20VDC | 6 A | ON-ON-ON | 125 V | 2000VAC V | 200 GΩ | e4 | -30 °C | 85 °C | THROUGH HOLE-STRAIGHT | 25 deg | BRIGHT NICKEL/CHROME | BRASS | RED | 0.25 inch | 1/4-40 | SILVER | SILVER | SILVER | DIALLYL PHTHALATE | 6 | NO | Silver (Ag) | SILVER | SOLDER | 0.41 inch | 12.73 mm | 10.57 mm | 13.06 mm | 0.275 inch | 0.25 inch | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.90.65 | |||||||||||||||||||||||||||
|
UL26KMZQE/CSA
APEM Inc
|
Check for Price | Yes | Yes | Active | 7 A | 30 V | 40000 Cycle(s) | DP3T | LATCHED | TOGGLE SWITCH | ROUND TYPE | 6A@125VAC | 7A@30VDC | 6 A | 125 V | e4 | -30 °C | 85 °C | PANEL MOUNT-THREADED | BULK | DUST PROOF; EPOXY TERMINAL SEALED; WATER PROOF | NO | Silver (Ag) | SOLDER | 12.73 mm | 10.57 mm | 13.06 mm | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.90.65 | ||||||||||||||||||||||||||||||||||||||||||||||
|
UL26KMZQJ9228
APEM Inc
|
Check for Price | Active | 7 A | 30 V | 100000 Cycle(s) | 0.003 mΩ | DPDT | LATCHED | SILVER | TOGGLE SWITCH | TOGGLE BAT | WITH TWO LED'S | 3A@250VAC | 7A@30VDC | 3 A | ON-ON-ON | 250 V | 2000VAC V | 200 GΩ | -30 °C | 85 °C | PANEL MOUNT | BRIGHT NICKEL/CHROME | BRASS | RED | SILVER | SILVER | SILVER | DIALLYL PHTHALATE | NO | SILVER | SOLDER LUG | 0.4 inch | 15.621 mm | 36.1188 mm | 17.399 mm | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.90.65 |