Filter Your Search
1 - 10 of 9,228 results
|
FPB-DLAR-24
Morethanall Co Ltd
|
Check for Price | Contact Manufacturer | 24 | 1 | 2.4892 mm | 2 | 25 mΩ | 1 A | 20 Cycles | BOARD | GLASS FILLED POLYETHYLENE | SN ON NI | STRAIGHT | FFC/FPC CONNECTOR | NONE | 1000VAC V | NO | 5 GΩ | UL | -40 °C | 105 °C | PHOSPHOR BRONZE | RECTANGULAR | SINGLE PRONG | 0.049 inch | NO | LOCKING | ONE | STAGGERED | 2.4892 mm | SOLDER | 0.197 inch | 0.315 inch | 1.315 inch | 0.138 inch | MORETHANALL CO LTD | unknown | EAR99 | ||||||||||||||
|
H-RL-1X13
Morethanall Co Ltd
|
Check for Price | Contact Manufacturer | 13 | 1 | 2.54 mm | 1 | 20 mΩ | 3 A | MALE | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | RIGHT ANGLE | BOARD CONNECTOR | 500VAC V | NO | 5 GΩ | -40 °C | 105 °C | RECEPTACLE | BRASS | RECTANGULAR | SQ PIN-SKT | 0.1 inch | NO | ONE | RECTANGULAR | SOLDER | 0.098 inch | 0.154 inch | 1.3 inch | 0.118 inch | MORETHANALL CO LTD | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||
|
ZV08-S11PC-080
Morethanall Co Ltd
|
Check for Price | Contact Manufacturer | 80 | 2 | 787.4 µm | 2 | 40 mΩ | 500 mA | FEMALE | BOARD | POLYETHYLENE | AU ON NI | STRAIGHT | BOARD CONNECTOR | MPAD COVER | 500VAC V | NO | 100 MΩ | UL | -40 °C | 105 °C | PEG | PLUG | GOLD OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SINGLE PRONG | NATURAL | 0.031 inch | NO | LOCKING | ONE | RECTANGULAR | 3.81 mm | SURFACE MOUNT | 0.128 inch | 0.138 inch | 1.329 inch | MORETHANALL CO LTD | unknown | EAR99 | 8536.69.40.40 | ||||||||||
|
DFS08-49-A-A-B
Morethanall Co Ltd
|
Check for Price | Contact Manufacturer | 49 | 1 | 2.0066 mm | 1 | 20 mΩ | 2 A | FEMALE | BOARD | AU | RIGHT ANGLE | BOARD CONNECTOR | PKG REEL | 500VAC V | NO | 3 GΩ | POLARIZED HOUSING | -40 °C | 105 °C | PLUG | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.079 inch | NO | ONE | RECTANGULAR | FLASH inch | SURFACE MOUNT | 0.085 inch | 3.868 inch | MORETHANALL CO LTD | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||
|
FE-D13A-1X38
Morethanall Co Ltd
|
Check for Price | Contact Manufacturer | 38 | 1 | 2.54 mm | 1 | 20 mΩ | 3 A | FEMALE | BOARD | POLYBUTYLENE TEREPHTHALATE | AU | STRAIGHT | BOARD CONNECTOR | 500VAC V | NO | 5 GΩ | UL | -40 °C | 105 °C | PLUG | TIN | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.1 inch | NO | LOCKING | ONE | RECTANGULAR | SOLDER | 0.094 inch | 0.435 inch | 3.82 inch | 0.098 inch | MORETHANALL CO LTD | unknown | EAR99 | 8536.69.40.40 | |||||||||||||
|
MF-PRE-2X14
Morethanall Co Ltd
|
Check for Price | Contact Manufacturer | 14 | 2 | 4.191 mm | 2 | MALE | BOARD | POLYAMIDE | SN | RIGHT ANGLE | BOARD CONNECTOR | MINI FIT POWER CONNECTOR | NO | POLARIZED HOUSING | UL | MOUNTING FLANGE | RECEPTACLE | TIN | BRASS | RECTANGULAR | SQ PIN-SKT | 0.165 inch | 0.165 inch | NO | LOCKING | ONE | RECTANGULAR | 4.191 mm | SOLDER | 0.394 inch | 0.786 inch | 1.598 inch | 0.13 inch | MORETHANALL CO LTD | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||
|
FPA-DLAL-23
Morethanall Co Ltd
|
Check for Price | Contact Manufacturer | 23 | 1 | 2.0066 mm | 2 | 30 mΩ | 500 mA | BOARD | GLASS FILLED POLYETHYLENE | SN-PB | STRAIGHT | FFC/FPC CONNECTOR | NONE | 500VAC V | NO | 500 MΩ | UL | -40 °C | 85 °C | PHOSPHOR BRONZE | RECTANGULAR | BELLOWED TYPE | BLACK | 0.039 inch | NO | LOCKING | ONE | STAGGERED | 2.0066 mm | SOLDER | 0.15 inch | 0.201 inch | 1.055 inch | 0.122 inch | MORETHANALL CO LTD | unknown | EAR99 | ||||||||||||||
|
E-RB-DA-098
Morethanall Co Ltd
|
Check for Price | Contact Manufacturer | 98 | 2 | 2.54 mm | 2 | 20 mΩ | 3 A | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | AU ON NI | RIGHT ANGLE | FFC/FPC CONNECTOR | NONE | 800VAC V | NO | 4.0032 N | 5 GΩ | .3058 N | UL | -55 °C | 105 °C | PHOSPHOR BRONZE | RECTANGULAR | LEAF | 0.1 inch | NO | LOCKING | FLANGELESS | ONE | RECTANGULAR | 3.81 mm | SOLDER | 0.36 inch | 0.76 inch | 5.46 inch | 0.138 inch | MORETHANALL CO LTD | unknown | EAR99 | ||||||||||||
|
FPB-DLAL-18
Morethanall Co Ltd
|
Check for Price | Contact Manufacturer | 18 | 1 | 2.4892 mm | 2 | 25 mΩ | 1 A | 20 Cycles | BOARD | GLASS FILLED POLYETHYLENE | SN ON NI | STRAIGHT | FFC/FPC CONNECTOR | NONE | 1000VAC V | NO | 5 GΩ | UL | -40 °C | 105 °C | PHOSPHOR BRONZE | RECTANGULAR | SINGLE PRONG | 0.049 inch | NO | LOCKING | ONE | STAGGERED | 2.4892 mm | SOLDER | 0.197 inch | 0.315 inch | 1.02 inch | 0.138 inch | MORETHANALL CO LTD | unknown | EAR99 | ||||||||||||||
|
M-D-1X35
Morethanall Co Ltd
|
Check for Price | Contact Manufacturer | 35 | 1 | 2.0066 mm | 1 | 20 mΩ | 1 A | MALE | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | STRAIGHT | BOARD CONNECTOR | 0.50MM SQ PIN | 500VAC V | NO | 5 GΩ | UL | -40 °C | 105 °C | RECEPTACLE | BRASS | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | NO | ONE | RECTANGULAR | SOLDER | 0.079 inch | 0.079 inch | 2.756 inch | 0.11 inch | MORETHANALL CO LTD | unknown | EAR99 | 8536.69.40.40 |