Filter Your Search
1 - 10 of 14,866 results
|
SL82-3G
Diotec Semiconductor AG
|
$0.1326 | Yes | Active | 8 A | 490 mV | 30 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 20 V | 1 | SCHOTTKY | FREE WHEELING DIODE | GENERAL PURPOSE | 150 A | 1 | R-PDSO-C2 | e3 | DO-214AB | 1 | 150 °C | -50 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | C BEND | DUAL | DIOTEC SEMICONDUCTOR AG | SMC, 2 PIN | compliant | EAR99 | 8541.10.00.80 | 2018-04-30 | ||||||||||||
|
SL84-3G
Diotec Semiconductor AG
|
$0.1326 | Yes | Active | 8 A | 490 mV | 140 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 40 V | 1 | SCHOTTKY | FREE WHEELING DIODE | GENERAL PURPOSE | 150 A | 1 | R-PDSO-C2 | e3 | DO-214AB | 1 | 150 °C | -50 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | C BEND | DUAL | DIOTEC SEMICONDUCTOR AG | SMC, 2 PIN | compliant | EAR99 | 8541.10.00.80 | 2018-04-30 | ||||||||||||
|
BY880-100
Diotec Semiconductor AG
|
$0.1469 | Yes | Active | 8 A | SILICON | RECTIFIER DIODE | SINGLE | NO | 100 V | 1 | GENERAL PURPOSE | 450 A | 1 | Not Qualified | O-PALF-W2 | e3 | 175 °C | -50 °C | 260 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | DIOTEC SEMICONDUCTOR AG | ROHS COMPLIANT, PLASTIC PACKAGE-2 | compliant | EAR99 | 8541.10.00.80 | 2 | Diotec | |||||||||||||
|
SK84-3G
Diotec Semiconductor AG
|
$0.1506 | Yes | Active | 8 A | 500 mV | 100 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 40 V | 1 | SCHOTTKY | FREE WHEELING DIODE | GENERAL PURPOSE | 150 A | 1 | R-PDSO-C2 | e3 | DO-214AB | 1 | 150 °C | -50 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | C BEND | DUAL | DIOTEC SEMICONDUCTOR AG | SMC, 2 PIN | compliant | EAR99 | 8541.10.00.80 | 2018-04-30 | Diotec | |||||||||||
|
SK810-3G
Diotec Semiconductor AG
|
$0.1516 | Yes | Active | 8 A | 790 mV | 3 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | SCHOTTKY | FREE WHEELING DIODE | GENERAL PURPOSE | 135 A | 1 | 100 V | R-PDSO-C2 | e3 | DO-214AB | 1 | 150 °C | -50 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | C BEND | DUAL | DIOTEC SEMICONDUCTOR AG | SMC, 2 PIN | compliant | Diotec | |||||||||||
|
QH08BZ600
Power Integrations
|
$0.1523 | Yes | Active | 8 A | 3.15 V | 11.1 ns | 250 µA | 44.6 W | SILICON | RECTIFIER DIODE | SINGLE | YES | 600 V | 1 | SCHOTTKY | PD-CASE, SOFT FACTOR IS 0.7 | EFFICIENCY | 80 A | 1 | R-PSSO-G2 | TO-263AB | 3 | 150 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | POWER INTEGRATIONS INC | compliant | EAR99 | 8541.10.00.80 | |||||||||||||
|
SK85
Diotec Semiconductor AG
|
$0.1529 | Yes | Not Recommended | 8 A | SILICON | RECTIFIER DIODE | SINGLE | YES | 50 V | 1 | SCHOTTKY | GENERAL PURPOSE | 150 A | 1 | Not Qualified | R-PDSO-C2 | e3 | DO-214AB | 1 | 150 °C | -50 °C | 260 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | C BEND | DUAL | DIOTEC SEMICONDUCTOR AG | compliant | EAR99 | 8541.10.00.80 | 2 | Diotec | DO-214AB | ||||||||||||
|
SB830
Diotec Semiconductor AG
|
$0.1556 | Yes | Active | 8 A | SILICON | RECTIFIER DIODE | SINGLE | NO | 30 V | 1 | SCHOTTKY | GENERAL PURPOSE | 180 A | 1 | Not Qualified | O-PALF-W2 | e3 | 1 | 150 °C | -50 °C | 260 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) - annealed | WIRE | AXIAL | DIOTEC SEMICONDUCTOR AG | ROHS COMPLIANT, PLASTIC PACKAGE-2 | compliant | EAR99 | 8541.10.00.80 | 2 | |||||||||||||
|
BY880-400
Diotec Semiconductor AG
|
$0.1575 | Yes | Active | 8 A | SILICON | RECTIFIER DIODE | SINGLE | NO | 400 V | 1 | GENERAL PURPOSE | 450 A | 1 | Not Qualified | O-PALF-W2 | e3 | 175 °C | -50 °C | 260 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | DIOTEC SEMICONDUCTOR AG | ROHS COMPLIANT, PLASTIC PACKAGE-2 | compliant | EAR99 | 8541.10.00.80 | 2 | Diotec | |||||||||||||
|
SB890
Diotec Semiconductor AG
|
$0.1585 | Yes | Active | 8 A | SILICON | RECTIFIER DIODE | SINGLE | NO | 90 V | 1 | SCHOTTKY | GENERAL PURPOSE | 180 A | 1 | Not Qualified | O-PALF-W2 | e3 | 1 | 150 °C | -50 °C | 260 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) - annealed | WIRE | AXIAL | DIOTEC SEMICONDUCTOR AG | ROHS COMPLIANT, PLASTIC PACKAGE-2 | compliant | EAR99 | 8541.10.00.80 | 2 |