Filter Your Search
1 - 6 of 6 results
|
UMK325BJ106MM-P
TAIYO YUDEN
|
$0.2444 | Yes | Yes | Not Recommended | 10 µF | 50 V | 20 % | 1210 | X5R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 0.05 | 15% ppm/°C | e3 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 2.5 mm | 3.2 mm | 2.5 mm | TAIYO YUDEN CO LTD | 1210 | CHIP | compliant | EAR99 | 8532.24.00.20 | TAIYO YUDEN | |||
|
UMK325BJ106MMHP
TAIYO YUDEN
|
$0.2721 | Yes | Yes | Not Recommended | 10 µF | 50 V | 20 % | 1210 | X5R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 0.05 | 15% ppm/°C | e3 | AEC-Q200 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 2.5 mm | 3.2 mm | 2.5 mm | TAIYO YUDEN CO LTD | 1210 | , 1210 | compliant | EAR99 | 8532.24.00.20 | TAIYO YUDEN | ||
|
UMK325BJ106MM-T
TAIYO YUDEN
|
$0.2968 | Yes | Yes | Not Recommended | 10 µF | 50 V | 20 % | 1210 | X5R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 2.5 mm | 3.2 mm | 2.5 mm | TAIYO YUDEN CO LTD | 1210 | CHIP | compliant | EAR99 | 8532.24.00.20 | TAIYO YUDEN | ||||
|
UMK325BJ106MMHT
TAIYO YUDEN
|
Check for Price | Yes | Yes | Obsolete | 10 µF | 50 V | 20 % | 1210 | X5R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | AEC-Q200 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 2.5 mm | 3.2 mm | 2.5 mm | TAIYO YUDEN CO LTD | 1210 | , 1210 | compliant | EAR99 | 8532.24.00.20 | TAIYO YUDEN | |||
|
UMK325BJ106MM-T.
TAIYO YUDEN
|
Check for Price | Yes | Yes | Active | 1210 | unknown | |||||||||||||||||||||||||||||||||
|
UMK325BJ106MM
TAIYO YUDEN
|
Check for Price | Yes | Active | 10 µF | 50 V | 20 % | 1210 | X5R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TAPE, EMBOSSED | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 2.5 mm | 3.2 mm | 2.5 mm | TAIYO YUDEN CO LTD | , 1210 | compliant | EAR99 | 8532.24.00.20 |