Filter Your Search
1 - 2 of 2 results
|
USC68HC551CPD
Universal Semiconductor Inc
|
Check for Price | No | Obsolete | 6800; 68000 | 8 | 0.125 MBps | 2.45 MHz | NO | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | NO | ASYNC, BIT; SYNC, BYTE; ETHERNET | NO | 1 | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T24 | Not Qualified | e0 | 70 °C | 24 | PLASTIC/EPOXY | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | UNIVERSAL SEMICONDUCTOR INC | DIP | DIP, DIP24,.3 | 24 | unknown | 8542.31.00.01 | ||
|
USC68HC551CCD
Universal Semiconductor Inc
|
Check for Price | No | Obsolete | 6800; 68000 | 8 | 0.125 MBps | 2.45 MHz | NO | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | NO | ASYNC, BIT | NO | 1 | 5.25 V | 4.75 V | COMMERCIAL | R-GDIP-T24 | Not Qualified | e0 | 70 °C | 24 | CERAMIC, GLASS-SEALED | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | UNIVERSAL SEMICONDUCTOR INC | DIP | DIP, DIP24,.3 | 24 | unknown | 8542.31.00.01 |