Filter Your Search
1 - 10 of 16 results
|
UPD70F3215HYGC-8EA-A
NEC Electronics America Inc
|
Check for Price | Yes | Transferred | 32 | 20 MHz | 16 | 22 | 10 MHz | 84 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | YES | NO | YES | YES | FLASH | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G100 | Not Qualified | e6/e4 | 85 °C | -40 °C | 260 | 10 | 100 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | TIN BISMUTH/NICKEL PALLADIUM GOLD | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 14 mm | NEC ELECTRONICS AMERICA INC | 14 X 14 MM, LEAD FREE, PLASTIC, LQFP-100 | compliant | ||||||||||||||||
![]() |
UPD70F3215HGF-JBT-A
NEC Electronics Group
|
Check for Price | Yes | Transferred | 32 | 20 MHz | 16 | 22 | 10 MHz | 84 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | YES | NO | YES | YES | FLASH | 5.5 V | 4.5 V | INDUSTRIAL | R-PQFP-G100 | Not Qualified | e6 | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | FQFP | RECTANGULAR | FLATPACK, FINE PITCH | TIN BISMUTH | GULL WING | 500 µm | QUAD | 3 mm | 14 mm | 14 mm | NEC ELECTRONICS CORP | FQFP, | compliant | QFP | 100 | 8542.31.00.01 | |||||||||||||||
![]() |
UPD70F3215HYGC-8EA-A
NEC Electronics Group
|
Check for Price | Yes | Transferred | 32 | 20 MHz | 16 | 22 | 10 MHz | 84 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | YES | NO | YES | YES | FLASH | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G100 | Not Qualified | e6 | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | TIN BISMUTH | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 14 mm | NEC ELECTRONICS CORP | LFQFP, | compliant | QFP | 100 | 8542.31.00.01 | |||||||||||||||
![]() |
UPD70F3215HYGF-JBT-A
NEC Electronics Group
|
Check for Price | Yes | Transferred | 32 | 20 MHz | 16 | 22 | 10 MHz | 84 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | YES | NO | YES | YES | FLASH | 5.5 V | 4.5 V | INDUSTRIAL | R-PQFP-G100 | Not Qualified | e6 | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | FQFP | RECTANGULAR | FLATPACK, FINE PITCH | TIN BISMUTH | GULL WING | 500 µm | QUAD | 3 mm | 14 mm | 14 mm | NEC ELECTRONICS CORP | FQFP, | compliant | QFP | 100 | 8542.31.00.01 | |||||||||||||||
![]() |
UPD70F3215HGC-8EA-A
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 32 | 20 MHz | 262144 | 16384 | V850 | 16 | 22 | 10 MHz | 84 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES AT 2.7 V MINIMUM SUPPLY @ 10 MHZ | YES | NO | YES | 8 | YES | FLASH | 75 mA | 5.5 V | 5 V | INDUSTRIAL | S-PQFP-G100 | Not Qualified | e6 | 3 | 85 °C | -40 °C | 260 | 10 | 100 | PLASTIC/EPOXY | LFQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | TIN BISMUTH | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 14 mm | RENESAS ELECTRONICS CORP | 14 X 14 MM, LEAD FREE, PLASTIC, LQFP-100 | unknown | LQFP | 100 | 8542.31.00.01 | PLQP0100KI | Renesas Electronics | ||
![]() |
UPD70F3215HYGF-JBT-A
Renesas Electronics Corporation
|
Check for Price | Active | 32 | 20 MHz | 262144 | 16384 | V850 | 16 | 22 | 10 MHz | 84 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES AT 2.7 V MINIMUM SUPPLY @ 10 MHZ | YES | NO | YES | 8 | YES | FLASH | 75 mA | 5.5 V | 5 V | INDUSTRIAL | R-PQFP-G100 | Not Qualified | e6 | 3 | 85 °C | -40 °C | 260 | 10 | 100 | PLASTIC/EPOXY | FQFP | QFP100,.7X.9 | RECTANGULAR | FLATPACK, FINE PITCH | TIN BISMUTH | GULL WING | 500 µm | QUAD | 3 mm | 14 mm | 20 mm | RENESAS ELECTRONICS CORP | 14 X 20 MM, LEAD FREE, PLASTIC, QFP-100 | compliant | QFP | 100 | 8542.31.00.01 | PRQP0100JJ-F | Renesas Electronics | ||||
|
UPD70F3215HGC-8EU
Renesas Electronics Corporation
|
Check for Price | Obsolete | RENESAS ELECTRONICS CORP | compliant | 8542.31.00.01 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
UPD70F3215HYGF-JBT
Renesas Electronics Corporation
|
Check for Price | No | Obsolete | RENESAS ELECTRONICS CORP | unknown | 8542.31.00.01 | |||||||||||||||||||||||||||||||||||||||||||||||||||||
|
UPD70F3215HGF-JBT-A
NEC Electronics America Inc
|
Check for Price | Yes | Transferred | 32 | 20 MHz | 16 | 22 | 10 MHz | 84 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | YES | NO | YES | YES | FLASH | 5.5 V | 4.5 V | INDUSTRIAL | R-PQFP-G100 | Not Qualified | e6/e4 | 85 °C | -40 °C | 260 | 10 | 100 | PLASTIC/EPOXY | FQFP | RECTANGULAR | FLATPACK, FINE PITCH | TIN BISMUTH/NICKEL PALLADIUM GOLD | GULL WING | 500 µm | QUAD | 3 mm | 14 mm | 14 mm | NEC ELECTRONICS AMERICA INC | 14 X 20 MM, LEAD FREE, PLASTIC, QFP-100 | compliant | ||||||||||||||||
|
UPD70F3215HYGF-JBT-A
NEC Electronics America Inc
|
Check for Price | Yes | Transferred | 32 | 20 MHz | 16 | 22 | 10 MHz | 84 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | YES | NO | YES | YES | FLASH | 5.5 V | 4.5 V | INDUSTRIAL | R-PQFP-G100 | Not Qualified | e6/e4 | 85 °C | -40 °C | 260 | 10 | 100 | PLASTIC/EPOXY | FQFP | RECTANGULAR | FLATPACK, FINE PITCH | TIN BISMUTH/NICKEL PALLADIUM GOLD | GULL WING | 500 µm | QUAD | 3 mm | 14 mm | 14 mm | NEC ELECTRONICS AMERICA INC | 14 X 20 MM, LEAD FREE, PLASTIC, QFP-100 | compliant |