Filter Your Search
1 - 5 of 5 results
|
UPD70F3217GJ(A)-UEN
NEC Electronics Group
|
Check for Price | No | No | Obsolete | 32 | 20 MHz | 16 | 24 | 10 MHz | 128 | YES | 5 V | MICROCONTROLLER, RISC | OPERATES AT 3.5 V MINIMUM SUPPLY @ 12 MHZ | YES | NO | YES | YES | FLASH | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G144 | Not Qualified | e0 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 144 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | TIN LEAD | GULL WING | 500 µm | QUAD | 1.6 mm | 20 mm | 20 mm | NEC ELECTRONICS CORP | QFP | LFQFP, | 144 | compliant | ||||||||||||
|
UPD70F3217GJA-UEN
NEC Electronics Group
|
Check for Price | No | No | Obsolete | 32 | 20 MHz | 16 | 24 | 10 MHz | 128 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | OPERATES AT 3.5 V MINIMUM SUPPLY @ 12 MHZ | YES | NO | YES | YES | FLASH | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G144 | Not Qualified | e0 | 85 °C | -40 °C | 144 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | TIN LEAD | GULL WING | 500 µm | QUAD | 1.6 mm | 20 mm | 20 mm | NEC ELECTRONICS CORP | QFP | LFQFP, | 144 | compliant | 8542.31.00.01 | ||||||||||||
|
UPD70F3217GJ(A)-UEN-A
Renesas Electronics Corporation
|
Check for Price | Not Recommended | NEC ELECTRONICS AMERICA INC | QFP | LFQFP, | 144 | compliant | 8542.31.00.01 | PLQP0144KD-D | Renesas Electronics | ||||||||||||||||||||||||||||||||||||||||||||||||
|
UPD70F3217GJ(A)-UEN
Renesas Electronics Corporation
|
Check for Price | No | End Of Life | 32 | 20 MHz | 131072 | 6144 | V850 | 16 | 24 | 10 MHz | 112 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | FLASH | 60 mA | 5.5 V | 2.7 V | INDUSTRIAL | S-PQFP-G144 | Not Qualified | 85 °C | -40 °C | AEC-Q100 | 144 | PLASTIC/EPOXY | QFP | QFP144,.87SQ,20 | SQUARE | FLATPACK | GULL WING | 500 µm | QUAD | 20 mm | 20 mm | RENESAS ELECTRONICS CORP | QFP | QFP, QFP144,.87SQ,20 | 144 | compliant | 8542.31.00.01 | ||||||||||||
|
UPD70F3217GJ(A)-UEN-A
NEC Electronics Group
|
Check for Price | Yes | Yes | Obsolete | 32 | 20 MHz | 16 | 24 | 10 MHz | 128 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | OPERATES AT 3.5 V MINIMUM SUPPLY @ 12 MHZ | YES | NO | YES | YES | FLASH | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G144 | Not Qualified | e6 | 85 °C | -40 °C | 144 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | TIN BISMUTH | GULL WING | 500 µm | QUAD | 1.6 mm | 20 mm | 20 mm | NEC ELECTRONICS CORP | QFP | LFQFP, | 144 | compliant | 8542.31.00.01 |