Filter Your Search
1 - 4 of 4 results
|
UPD70F3368GJ(A)-UEN-A
NEC Electronics Group
|
Check for Price | Yes | Transferred | 32 | 32 MHz | 16 | 24 | 32 MHz | 128 | YES | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | YES | FLASH | 3.6 V | 2.85 V | INDUSTRIAL | S-PQFP-G144 | Not Qualified | e6 | 85 °C | -40 °C | 144 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | TIN BISMUTH | GULL WING | 500 µm | QUAD | 1.6 mm | 20 mm | 20 mm | NEC ELECTRONICS CORP | QFP | 20 X 20 MM, LEAD FREE, PLASTIC, LQFP-144 | 144 | compliant | 3A991.A.2 | 8542.31.00.01 | ||||||||||||
|
UPD70F3368GJ(A)-GAE-AX
NEC Electronics Group
|
Check for Price | Yes | Transferred | 32 | 32 MHz | 16 | 24 | 32 MHz | 128 | YES | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | YES | FLASH | 3.6 V | 2.85 V | INDUSTRIAL | S-PQFP-G144 | Not Qualified | e4 | 85 °C | -40 °C | 144 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | QUAD | 1.6 mm | 20 mm | 20 mm | NEC ELECTRONICS CORP | QFP | LFQFP, | 144 | compliant | 3A991.A.2 | 8542.31.00.01 | ||||||||||||
|
UPD70F3368GJ(A)-GAE-AX
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Not Recommended | 32 | 32 MHz | 1048576 | 61440 | V850 | 16 | 24 | 32 MHz | 128 | YES | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | 8 | YES | FLASH | 64 mA | 3.6 V | 2.85 V | INDUSTRIAL | S-PQFP-G144 | Not Qualified | e4 | 85 °C | -40 °C | AEC-Q100 | 144 | PLASTIC/EPOXY | LFQFP | QFP144,.87SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | QUAD | 1.6 mm | 20 mm | 20 mm | RENESAS ELECTRONICS CORP | LQFP | 20 X 20 MM, LEAD FREE, PLASTIC, LQFP-144 | 144 | compliant | 3A991.A.2 | 8542.31.00.01 | PLQP0144KD | Renesas Electronics | ||
|
UPD70F3368GJ(A)-UEN-A
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | End Of Life | 32 | 32 MHz | 1048576 | 61440 | V850 | 16 | 24 | 32 MHz | 128 | YES | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | 8 | YES | FLASH | 64 mA | 3.6 V | 2.85 V | INDUSTRIAL | S-PQFP-G144 | Not Qualified | e6 | 85 °C | -40 °C | AEC-Q100 | 144 | PLASTIC/EPOXY | LFQFP | QFP144,.87SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | TIN BISMUTH | GULL WING | 500 µm | QUAD | 1.6 mm | 20 mm | 20 mm | RENESAS ELECTRONICS CORP | LQFP | 20 X 20 MM, LEAD FREE, PLASTIC, LQFP-144 | 144 | compliant | 3A991.A.2 | 8542.31.00.01 | PLQP0144KD | Renesas Electronics |