Filter Your Search
1 - 1 of 1 results
|
UPD70F3385M2GMA2-GAR-AX
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Not Recommended | 32 | 48 MHz | 1048576 | 61440 | V850 | 16 | 16 | 16 MHz | 152 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | NO | FLASH | 68 mA | 5.5 V | 3.3 V | AUTOMOTIVE | S-PQFP-G176 | Not Qualified | e4 | 125 °C | -40 °C | AEC-Q100 | 176 | PLASTIC/EPOXY | QFP | QFP176,1.0SQ,20 | SQUARE | FLATPACK | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | QUAD | 24 mm | 24 mm | RENESAS ELECTRONICS CORP | LQFP | QFP, QFP176,1.0SQ,20 | 176 | PLQP0176KE | compliant | Renesas Electronics |