Filter Your Search
1 - 1 of 1 results
![]() |
UPD70F3441F1(A2)-JA1-A
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Not Recommended | 32 | 128 MHz | 1015808 | 61440 | V850E1 | 16 MHz | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | 8 | YES | FLASH | 3.6 V | 3 V | e6 | 125 °C | -40 °C | 357 | LFBGA | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | TIN BISMUTH | BALL | 800 µm | BOTTOM | 20 mm | 20 mm | RENESAS ELECTRONICS CORP | LFBGA | LFBGA, | 357 | PLBG0357GA | compliant | 8542.31.00.01 | Renesas Electronics |