Filter Your Search
1 - 5 of 5 results
|
UPD70F3558M1GMA-GBK-E3-AX
Renesas Electronics Corporation
|
Check for Price | Obsolete | 32 | 80 MHz | 20 MHz | 137 | YES | MICROCONTROLLER | YES | YES | YES | 5.5 V | 3 V | 176 | HLFQFP | SQUARE | FLATPACK, HEAT SINK/SLUG, LOW PROFILE, FINE PITCH | GULL WING | 400 µm | QUAD | 20 mm | 20 mm | RENESAS ELECTRONICS CORP | HLFQFP, | unknown | 8542.31.00.01 | ||||||||||||||||||||||
|
UPD70F3558AM1GMA2-GBK-AX
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | 32 | 80 MHz | 2097152 | 147456 | V850 | YES | CMOS | FLASH | 160 mA | AUTOMOTIVE | S-PQFP-G176 | Not Qualified | e4 | 125 °C | -40 °C | 176 | PLASTIC/EPOXY | QFP | QFP176,1.0SQ,20 | SQUARE | FLATPACK | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | QUAD | RENESAS ELECTRONICS CORP | compliant | 8542.31.00.01 | 176 | PLQP0176KF | Renesas Electronics | ||||||||||||||
|
UPD70F3558AM1GMA-GBK-AX
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | 32 | 80 MHz | 2097152 | 147456 | V850 | YES | CMOS | FLASH | 157 mA | INDUSTRIAL | S-PQFP-G176 | Not Qualified | e4 | 85 °C | -40 °C | 176 | PLASTIC/EPOXY | QFP | QFP176,1.0SQ,20 | SQUARE | FLATPACK | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | QUAD | RENESAS ELECTRONICS CORP | compliant | 8542.31.00.01 | 176 | PLQP0176KF | Renesas Electronics | ||||||||||||||
|
UPD70F3558AM1GMA1-GBK-AX
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | 32 | 80 MHz | 2097152 | 147456 | V850 | 20 MHz | 123 | YES | 1.2 V | MICROCONTROLLER | CMOS | NO | YES | NO | FLASH | 159 mA | 1.3 V | 1.1 V | INDUSTRIAL | S-PQFP-G176 | Not Qualified | e4 | 110 °C | -40 °C | 176 | PLASTIC/EPOXY | QFP | QFP176,1.0SQ,20 | SQUARE | FLATPACK | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | QUAD | 24 mm | 24 mm | RENESAS ELECTRONICS CORP | QFP, QFP176,1.0SQ,20 | compliant | 8542.31.00.01 | 176 | PLQP0176KF | Renesas Electronics | ||
|
UPD70F3558MXGM(AX)-GBK-AX
Renesas Electronics Corporation
|
Check for Price | Active | 32 | 80 MHz | 20 MHz | 137 | YES | MICROCONTROLLER | CMOS | YES | YES | YES | 5.5 V | 3 V | 176 | HLFQFP | SQUARE | FLATPACK, HEAT SINK/SLUG, LOW PROFILE, FINE PITCH | GULL WING | 400 µm | QUAD | 20 mm | 20 mm | RENESAS ELECTRONICS CORP | HLFQFP, | compliant | 8542.31.00.01 |