Filter Your Search
1 - 10 of 20 results
|
UPJ1A822MHD
Nichicon Corporation
|
$1.3859 | Yes | Yes | Active | 8.2 mF | 10 V | 2.53 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 2.46 mA | 0.33 | e3 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Radial | BULK | NO | Matte Tin (Sn) | 7.5 mm | WIRE | 16 mm | 40 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00 | |||
|
UPJ1A822MHD6
Nichicon Corporation
|
$1.7242 | Yes | Yes | Active | 8.2 mF | 10 V | 2.42 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 2.46 mA | 0.33 | e3 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Radial | BULK | NO | Matte Tin (Sn) | 7.5 mm | WIRE | 18 mm | 35.5 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00 | |||
|
UPJ1A822MHD1CC
Nichicon Corporation
|
Check for Price | Yes | Active | 8.2 mF | 10 V | 2.82 A | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -55 °C | 2 | Radial | Bulk | 7.5 mm | 16 mm | 40 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.20 | ||||||||||||
|
UPJ1A822MHD6TN
Nichicon Corporation
|
Check for Price | Yes | Yes | Active | 8.2 mF | 10 V | 2.42 A | 20 % | 63 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 2.46 mA | 0.35 | e3 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Radial | AMMO PACK | NO | MATTE TIN | 7.5 mm | WIRE | 18 mm | 35.5 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00 | ||
|
UPJ1A822MHD1CP
Nichicon Corporation
|
Check for Price | Yes | Active | 8.2 mF | 10 V | 2.82 A | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -55 °C | 2 | Radial | Bulk | 7.5 mm | 16 mm | 40 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.20 | ||||||||||||
|
UPJ1A822MHD1AA
Nichicon Corporation
|
Check for Price | Yes | Active | 8.2 mF | 10 V | 2.82 A | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -55 °C | 2 | Radial | Bulk | 7.5 mm | 16 mm | 40 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.20 | ||||||||||||
|
UPJ1A822MHD6CP
Nichicon Corporation
|
Check for Price | Yes | Active | 8.2 mF | 10 V | 2.69 A | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -55 °C | 2 | Radial | Bulk | 7.5 mm | 18 mm | 35.5 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.20 | ||||||||||||
|
UPJ1A822MHD6CV
Nichicon Corporation
|
Check for Price | Yes | Active | 8.2 mF | 10 V | 2.69 A | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -55 °C | 2 | Radial | Bulk | 7.5 mm | 18 mm | 35.5 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.20 | ||||||||||||
|
UPJ1A822MHD1TN
Nichicon Corporation
|
Check for Price | Yes | Yes | Active | 8.2 mF | 10 V | 2.53 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 2.46 mA | 0.35 | e3 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | AMMO PACK | NO | MATTE TIN | WIRE | NICHICON CORP | , | compliant | EAR99 | 8532.22.00 | |||||||
|
UPJ1A822MHD1CV
Nichicon Corporation
|
Check for Price | Yes | Active | 8.2 mF | 10 V | 2.82 A | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -55 °C | 2 | Radial | Bulk | 7.5 mm | 16 mm | 40 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.20 |