Filter Your Search
1 - 2 of 2 results
|
USBN9604-28M/NOPB
Texas Instruments
|
Check for Price | Yes | Obsolete | USB | 8 | 8 | 24 MHz | YES | 5 V | BUS CONTROLLER, UNIVERSAL SERIAL BUS | CMOS | 40 mA | 5.5 V | 3 V | COMMERCIAL | R-PDSO-G28 | Not Qualified | e3 | 3 | 70 °C | 260 | 30 | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 17.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP28,.4 | 28 | compliant | Texas Instruments | |||
|
USBN9604-28M/NOPB
Rochester Electronics LLC
|
Check for Price | Yes | Active | 8 | 8 | 24 MHz | YES | 5 V | BUS CONTROLLER, UNIVERSAL SERIAL BUS | 5.5 V | 3 V | COMMERCIAL | R-PDSO-G28 | COMMERCIAL | e3 | 3 | 70 °C | 260 | 40 | 28 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 17.9 mm | ROCHESTER ELECTRONICS LLC | SOIC | SO-28 | 28 | unknown |