Filter Your Search
1 - 2 of 2 results
|
UTP28SP15MPB
Panduit Corp
|
Check for Price | Yes | Active | 8 | COMMUNICATION CABLE | RJ45 PLUG | RJ45 PLUG | CSA; CUL; IEC; UL | NO | YES | NO | 75 °C | -10 °C | COPPER ALLOY | CABLE ASSEMBLY | STRANDED | 0.081 mm2 | NO | 28 AWG | 3.8 mm | 15 mm | PANDUIT CORP | compliant | ||
|
UTP28SP1.5MPB
Panduit Corp
|
Check for Price | Yes | Active | 8 | COMMUNICATION CABLE | RJ45 PLUG | RJ45 PLUG | CSA; CUL; IEC; UL | NO | YES | NO | 75 °C | -10 °C | COPPER ALLOY | CABLE ASSEMBLY | STRANDED | 0.081 mm2 | NO | 28 AWG | 3.8 mm | 1.5 mm | PANDUIT CORP | compliant |