Filter Your Search
1 - 10 of 10 results
|
UVR1H221MPD
Nichicon Corporation
|
$0.1222 | Yes | Yes | Active | 220 µF | 50 V | 430 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 330 µA | 0.12 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | BULK | NO | Matte Tin (Sn) | 5 mm | WIRE | 10 mm | 12.5 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00 | Nichicon | ||
|
UVR1H221MPD1CC
Nichicon Corporation
|
Check for Price | Yes | Active | 220 µF | 50 V | 430 mA | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -40 °C | 2 | Radial | Bulk | 5 mm | 10 mm | 12.5 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.20 | ||||||||||||
|
UVR1H221MPD1AA
Nichicon Corporation
|
Check for Price | Yes | Active | 220 µF | 50 V | 430 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | Bulk | NO | 5 mm | WIRE | 10 mm | 12.5 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00 | ||||||||
|
UVR1H221MPD1CM
Nichicon Corporation
|
Check for Price | Yes | Active | 220 µF | 50 V | 430 mA | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | e3 | 85 °C | -40 °C | 2 | Radial | Bulk | MATTE TIN | 5 mm | 10 mm | 12.5 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.20 | ||||||||||
|
UVR1H221MPD1TD
Nichicon Corporation
|
Check for Price | Yes | Yes | Active | 220 µF | 50 V | 430 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 330 µA | 0.12 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | AMMO PACK | NO | MATTE TIN | 5 mm | WIRE | 10 mm | 12.5 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00 | Nichicon | ||
|
UVR1H221MPD1TP
Nichicon Corporation
|
Check for Price | Yes | Yes | Active | 220 µF | 50 V | 430 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 330 µA | 0.12 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | AMMO PACK | NO | MATTE TIN | WIRE | NICHICON CORP | , | compliant | EAR99 | 8532.22.00 | |||||||
|
UVR1H221MPD1CA
Nichicon Corporation
|
Check for Price | Yes | Active | 220 µF | 50 V | 430 mA | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -40 °C | 2 | Radial | Bulk | 5 mm | 10 mm | 12.5 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00 | ||||||||||||
|
UVR1H221MPD1CV
Nichicon Corporation
|
Check for Price | Yes | Active | 220 µF | 50 V | 430 mA | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -40 °C | 2 | Radial | Bulk | 5 mm | 10 mm | 12.5 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.20 | ||||||||||||
|
UVR1H221MPD1CP
Nichicon Corporation
|
Check for Price | Yes | Active | 220 µF | 50 V | 430 mA | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -40 °C | 2 | Radial | Bulk | 5 mm | 10 mm | 12.5 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.20 | ||||||||||||
|
UVR1H221MPD1CT
Nichicon Corporation
|
Check for Price | Yes | Active | 220 µF | 50 V | 430 mA | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -40 °C | 2 | Radial | Bulk | 5 mm | 10 mm | 12.5 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.20 |