Filter Your Search
1 - 1 of 1 results
|
V23003A26F106
TE Connectivity
|
Check for Price | Yes | Active | 1.44 W | 25 Ω | 5 A | 250 V | 260 V | 5 A | DPST | LATCHED | POWER/SIGNAL RELAY | AC/DC | 245 mA | 4 V | 250 V | 250 V | 5A@250VAC | 5A@250VDC | 4 ms | 4 ms | -40 °C | 70 °C | AC/DC | SILVER | PANEL MOUNT | BOX | DUST PROOF; IP30 | NO | SOLDER/QUICK CONNECT | 13 mm | 30 mm | 24 mm | 19 X 24 X 30 | TE CONNECTIVITY LTD | ROHS COMPLIANT | unknown | EAR99 | 8536.49.00.50 |