Filter Your Search
1 - 4 of 4 results
|
V23026D1021B201*X020
TE Connectivity
|
$52.1966 | Yes | Obsolete | 80 mW | 313 Ω | 1 A | 150 V | 125 V | 1 A | SPDT | MOMENTARY | RF RELAY | DC | POLARIZED | 16 mA | 5 V | 1A@150VAC | 1A@125VDC | 1500 Vrms | 500 Vrms | -40 °C | 85 °C | AC/DC | LEAD NICKEL | PANEL MOUNT | TR | 1 FORM C | RT3 | NO | SOLDER/QUICK CONNECT | 7.8 mm | 8 mm | 13.4 mm | 13.4mm x 7.8mm x 8mm | 2 g | TE CONNECTIVITY LTD | ROHS COMPLIANT | unknown | EAR99 | 8536.49.00.50 | TE Connectivity | ||||||||||||||||||||
|
V23026D1021B201
TE Connectivity
|
Check for Price | Yes | Yes | Obsolete | 5 V | 80 mW | 313 Ω | 1 A | 150 V | 125 V | 1 A | 100 MHz | 900 MHz | 10000 Cycle(s) | SPDT | MOMENTARY | RF RELAY | DC | RELEASE TIME WITH DIODE IN PARALLEL | 16 mA | 3.75 V | 500 mV | 5 V | 1A@150VAC | 1A@125VDC | 50 mΩ | Random | -0.12 dB | -30 dB | 5 ms | 5 ms | 1.75 | CSA; UL | -40 °C | 70 °C | AC/DC | Palladium Nickel | GOLD RHODIUM | SURFACE MOUNT-STRAIGHT | 6 | TUBE | 1 FORM C | IP67/RT3 | NO | SOLDER | 7.85 mm | 8 mm | 13 mm | 13mm x 7.85mm x 8mm | TE CONNECTIVITY LTD | ROHS COMPLIANT | unknown | EAR99 | 8536.49.00.50 | TE Connectivity | ||||||
|
V23026D1021B201
TE Connectivity / Elcon Power Connectors
|
Check for Price | Yes | Obsolete | 80 mW | 313 Ω | 1 A | 150 V | 125 V | 1 A | 100 MHz | 900 MHz | 100000 Cycle(s) | SPDT | MOMENTARY | RF RELAY | DC | 16 mA | 3.75 V | 500 mV | 5 V | 1A@150VAC | 1A@125VDC | -1.9 dB | -18 dB | 2 ms | 400 µs | 2.4 ms | 1.75 | CSA; UL | -40 °C | 70 °C | AC/DC | SURFACE MOUNT-STRAIGHT | IP67 | NO | SOLDER | 7.9 mm | 8 mm | 13.5 mm | 13.5mm x 7.9mm x 8mm | TYCO ELECTRONICS ELCON | unknown | EAR99 | 8536.49.00.50 | TE Connectivity | ||||||||||||||||
|
V23026D1021B201X020
TE Connectivity
|
Check for Price | Yes | Obsolete | 80 mW | 313 Ω | 1 A | 150 V | 125 V | 1 A | SPDT | MOMENTARY | RF RELAY | DC | POLARIZED | 16 mA | 5 V | 1A@150VAC | 1A@125VDC | 1500 Vrms | 500 Vrms | -40 °C | 85 °C | AC/DC | LEAD NICKEL | PANEL MOUNT | TR | 1 FORM C | RT3 | NO | SOLDER/QUICK CONNECT | 7.8 mm | 8 mm | 13.4 mm | 13.4mm x 7.8mm x 8mm | 2 g | TE CONNECTIVITY LTD | ROHS COMPLIANT | compliant | EAR99 | 8536.49.00.50 |