Filter Your Search
1 - 10 of 31 results
|
V23042A2007B201
TE Connectivity
|
Check for Price | Obsolete | 360 mW | 6.33 kΩ | 5 A | 220 V | 250 V | 5 A | 100000 Cycle(s) | DPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 8 mA | 33.6 V | 4.8 V | 48 V | 5A@220VAC | 5A@250VDC | 8 ms | 6 ms | CSA; FCC; UL | -40 °C | 85 °C | AC/DC | THROUGH HOLE-STRAIGHT MOUNT | NO | SOLDER | 10.2 mm | 10.7 mm | 20.2 mm | 20.2mm x 10.2mm x 10.7mm | TE CONNECTIVITY LTD | unknown | EAR99 | 8536.49.00.50 | ||||||||||||||||||
|
V23042B2201B101
TE Connectivity
|
Check for Price | Obsolete | 200 mW | 125 Ω | 5 A | 220 V | 250 V | 5 A | 100000 Cycle(s) | DPDT | LATCHED | POWER/SIGNAL RELAY | DC | POLARIZED | 40 mA | 3.75 V | 500 mV | 5 V | 5A@220VAC | 5A@250VDC | 8 ms | 6 ms | CSA; UL | -40 °C | 85 °C | AC/DC | THROUGH HOLE-STRAIGHT MOUNT | NO | SOLDER | 10.2 mm | 10.7 mm | 20.2 mm | 20.2mm X 10.2mm X 10.7mm | TE CONNECTIVITY LTD | unknown | EAR99 | 8536.49.00.50 | TE Connectivity | ||||||||||||||||
|
V23042A2307B101
TE Connectivity
|
Check for Price | Obsolete | 200 mW | 11.52 kΩ | 5 A | 220 V | 250 V | 5 A | 100000 Cycle(s) | DPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | POLARIZED | 4 mA | 36 V | 4.8 V | 48 V | 5A@220VAC | 5A@250VDC | 8 ms | 6 ms | CSA; UL | -40 °C | 85 °C | AC/DC | THROUGH HOLE-STRAIGHT | NO | SOLDER | 10.2 mm | 10.7 mm | 20.2 mm | 20.2mm X 10.2mm X 10.7mm | TE CONNECTIVITY LTD | unknown | EAR99 | 8536.49.00.50 | |||||||||||||||||
|
V23042B2351B101
TE Connectivity
|
Check for Price | Obsolete | 150 mW | 167 Ω | 5 A | 220 V | 250 V | 5 A | 100000 Cycle(s) | DPDT | LATCHED | POWER/SIGNAL RELAY | DC | POLARIZED | 30 mA | 4 V | 500 mV | 5 V | 5A@220VAC | 5A@250VDC | 8 ms | 6 ms | CSA; UL | -40 °C | 85 °C | AC/DC | THROUGH HOLE-STRAIGHT MOUNT | NO | SOLDER | 10.2 mm | 10.7 mm | 20.2 mm | 20.2mm X 10.2mm X 10.7mm | TE CONNECTIVITY LTD | unknown | EAR99 | 8536.49.00.50 | |||||||||||||||||
|
V23042A2003B101
TE Connectivity
|
Check for Price | Obsolete | 260 mW | 600 Ω | 5 A | 220 V | 250 V | 5 A | 100000 Cycle(s) | DPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | POLARIZED | 22 mA | 8.4 V | 1.2 V | 12 V | 5A@220VAC | 5A@250VDC | 8 ms | 6 ms | CSA; UL | -40 °C | 85 °C | AC/DC | THROUGH HOLE-STRAIGHT MOUNT | NO | SOLDER | 10.2 mm | 10.7 mm | 20.2 mm | 20.2mm X 10.2mm X 10.7mm | TE CONNECTIVITY LTD | unknown | EAR99 | 8536.49.00.50 | TE Connectivity | ||||||||||||||||
|
V23042A2303B201
TE Connectivity
|
Check for Price | No | No | Obsolete | 12 V | 200 mW | 720 Ω | 5 A | 220 V | 250 V | 5 A | 100000 Cycle(s) | DPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 17 mA | 8.4 V | 1.2 V | 12 V | 250VA@220VAC | 5A@220VAC | 150W@250VDC | 5A@250VDC | 50 mΩ | Random | 1 GΩ | 8 ms | 6 ms | CSA; FCC; UL | -40 °C | 85 °C | AC/DC | Silver Palladium | GOLD | THROUGH HOLE-STRAIGHT MOUNT | 8 | 2 FORM C | NO | SOLDER | 10.2 mm | 10.7 mm | 20.2 mm | 20.2mm x 10.2mm x 10.7mm | TE CONNECTIVITY LTD | unknown | EAR99 | 8536.49.00.50 | ||||||
|
V23042B2205B201
TE Connectivity
|
Check for Price | Active | 200 mW | 2.04 kΩ | 5 A | 220 V | 250 V | 5 A | 100000 Cycle(s) | DPDT | LATCHED | POWER/SIGNAL RELAY | DC | 12 mA | 16.8 V | 2.4 V | 24 V | 5A@220VAC | 5A@250VDC | 8 ms | 6 ms | CSA; FCC; UL | -40 °C | 85 °C | AC/DC | THROUGH HOLE-STRAIGHT | NO | SOLDER | 10.2 mm | 10.7 mm | 20.2 mm | 20.2mm x 10.2mm x 10.7mm | TE CONNECTIVITY LTD | unknown | EAR99 | 8536.49.00.50 | ||||||||||||||||||
|
V23042A2603B201
TE Connectivity
|
Check for Price | Active | 150 mW | 960 Ω | 5 A | 220 V | 250 V | 5 A | 100000 Cycle(s) | DPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 13 mA | 8.4 V | 1.2 V | 12 V | 5A@220VAC | 5A@250VDC | 8 ms | 6 ms | CSA; FCC; UL | -40 °C | 85 °C | AC/DC | THROUGH HOLE-STRAIGHT | NO | SOLDER | 10.2 mm | 10.7 mm | 20.2 mm | 20.2mm x 10.2mm x 10.7mm | TE CONNECTIVITY LTD | unknown | EAR99 | 8536.49.00.50 | ||||||||||||||||||
|
V23042A2005B101
TE Connectivity
|
Check for Price | Obsolete | 24 V | 240 mW | 2.21 kΩ | 5 A | 220 V | 250 V | 5 A | 100000 Cycle(s) | DPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | POLARIZED | 10 mA | 16.8 V | 2.4 V | 24 V | 250VA@220VAC | 5A@220VAC | 150W@250VDC | 5A@250VDC | 50 mΩ | Random | 1 GΩ | 8 ms | 6 ms | CSA; UL | -40 °C | 85 °C | AC/DC | Silver | GOLD | THROUGH HOLE-STRAIGHT MOUNT | 8 | 2 FORM C | PLASTIC SEALED | NO | SOLDER | 10.2 mm | 10.7 mm | 20.2 mm | 20.2mm X 10.2mm X 10.7mm | 0.004000508001016002 inch | TE CONNECTIVITY LTD | unknown | EAR99 | 8536.49.00.50 | TE Connectivity | ||||
|
V23042B2205B101
TE Connectivity
|
Check for Price | Obsolete | 200 mW | 2.04 kΩ | 5 A | 220 V | 250 V | 5 A | 100000 Cycle(s) | DPDT | LATCHED | POWER/SIGNAL RELAY | DC | POLARIZED | 8 mA | 18 V | 2.4 V | 24 V | 5A@220VAC | 5A@250VDC | 8 ms | 6 ms | CSA; UL | -40 °C | 85 °C | AC/DC | THROUGH HOLE-STRAIGHT MOUNT | NO | SOLDER | 10.2 mm | 10.7 mm | 20.2 mm | 20.2mm X 10.2mm X 10.7mm | TE CONNECTIVITY LTD | unknown | EAR99 | 8536.49.00.50 |