Parametric results for: v24c3h50bg3 under Power Supply Modules

Filter Your Search

1 - 10 of 1,521 results

|
-
-
-
-
-
-
Manufacturer Part Number: v24c3
Select parts from the table below to compare.
Compare
Compare
V24C3V3M264BL
Vicor Corporation
Check for Price No No Active 24 V 3.3 V 36 V 18 V 330 mV 3.63 V 1 NO NO DC-DC REGULATED POWER SUPPLY MODULE 0.2 % 1 HYBRID OTHER 264 W R-XDMA-P9 Not Qualified 100 °C -55 °C 9 UNSPECIFIED DMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO BRIGHT TIN LEAD PIN/PEG DUAL VICOR CORP not_compliant EAR99
V24C3V3E075B
Vicor Corporation
Check for Price Active 24 V 3.3 V 36 V 18 V 330 mV 3.63 V 1 NO YES DC-DC REGULATED POWER SUPPLY MODULE VOLTAGE-MODE 0.2 % 0.2 % 1 HYBRID OTHER 75 W R-XDFM-P7 100 °C -10 °C 7 UNSPECIFIED DFM RECTANGULAR MICROELECTRONIC ASSEMBLY NO PIN/PEG DUAL 36.83 mm 57.91 mm VICOR CORP compliant EAR99 MODULE-7
V24C3V3C50BN3
Vicor Corporation
Check for Price No No Active 24 V 3.3 V 36 V 18 V 330 mV 3.63 V 20.6 A 1 NO YES REMOTE SHUTDOWN DC-DC REGULATED POWER SUPPLY MODULE 79.2 % 0.2 % 0.2 % 1 106.1 Vrms HYBRID OTHER 50 W R-XDFM-P7 e4 Not Qualified UL, CSA, TUV 100 °C -20 °C 7 UNSPECIFIED RECTANGULAR FLANGE MOUNT NO GOLD PIN/PEG DUAL 36.83 mm 57.91 mm VICOR CORP not_compliant EAR99 PACKAGE-7
V24C3V3C50BN
Vicor Corporation
Check for Price No No Active 24 V 3.3 V 36 V 18 V 330 mV 3.63 V 20.6 A 1 NO YES REMOTE SHUTDOWN DC-DC REGULATED POWER SUPPLY MODULE 79.2 % 0.2 % 0.2 % 1 106.1 Vrms HYBRID OTHER 50 W R-XDFM-P7 e4 Not Qualified UL, CSA, TUV 100 °C -20 °C 7 UNSPECIFIED RECTANGULAR FLANGE MOUNT NO GOLD PIN/PEG DUAL 36.83 mm 57.91 mm VICOR CORP not_compliant EAR99 PACKAGE-7
V24C3V3H264BG
Vicor Corporation
Check for Price Yes Yes Active 24 V 3.3 V 36 V 18 V 330 mV 3.63 V 1 NO NO DC-DC REGULATED POWER SUPPLY MODULE 0.2 % 1 HYBRID INDUSTRIAL 264 W R-XDMA-P9 e4 Not Qualified 100 °C -40 °C 9 UNSPECIFIED DMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO GOLD OVER NICKEL PIN/PEG DUAL VICOR CORP not_compliant EAR99 , MODULE 9
V24C3V3T75A2
Vicor Corporation
Check for Price Obsolete 24 V 3.3 V 36 V 18 V 330 mV 3.63 V 1 NO YES DC-DC REGULATED POWER SUPPLY MODULE 0.2 % 1 HYBRID INDUSTRIAL 75 W R-XDMA-P7 Not Qualified 100 °C -40 °C 7 UNSPECIFIED DMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO PIN/PEG DUAL VICOR CORP unknown EAR99 ,
V24C36E50L2
Vicor Corporation
Check for Price Active 24 V 36 V 36 V 18 V 3.6 V 39.6 V 1 NO YES DC-DC REGULATED POWER SUPPLY MODULE 0.2 % 1 HYBRID OTHER 50 W R-XDFM-P7 100 °C -10 °C 7 UNSPECIFIED RECTANGULAR FLANGE MOUNT NO PIN/PEG DUAL 36.83 mm 57.91 mm VICOR CORP compliant EAR99 PACKAGE-7
V24C3V3C075BF2
Vicor Corporation
Check for Price Yes Active 24 V 3.3 V 36 V 18 V 330 mV 3.63 V 1 NO YES DC-DC REGULATED POWER SUPPLY MODULE VOLTAGE-MODE 0.2 % 0.2 % 1 HYBRID OTHER 75 W R-XDFM-P7 100 °C -20 °C 7 UNSPECIFIED DFM RECTANGULAR MICROELECTRONIC ASSEMBLY NO PIN/PEG DUAL 36.83 mm 57.91 mm VICOR CORP unknown EAR99 MODULE-7
V24C3V3M50G3
Vicor Corporation
Check for Price Yes Active 24 V 3.3 V 36 V 18 V 330 mV 3.63 V 1 NO YES DC-DC REGULATED POWER SUPPLY MODULE 0.2 % 1 HYBRID OTHER 50 W R-XDFM-P7 e4 100 °C -55 °C 260 7 UNSPECIFIED RECTANGULAR FLANGE MOUNT NO GOLD PIN/PEG DUAL 36.83 mm 57.91 mm VICOR CORP compliant EAR99 ,
V24C3V3E75S2
Vicor Corporation
Check for Price Active 24 V 3.3 V 36 V 18 V 330 mV 3.63 V 1 NO YES DC-DC REGULATED POWER SUPPLY MODULE 0.4 % 1 HYBRID OTHER 75 W R-XDFM-P7 100 °C -10 °C 7 UNSPECIFIED RECTANGULAR FLANGE MOUNT NO PIN/PEG DUAL 36.83 mm 57.91 mm VICOR CORP compliant EAR99 ,