Filter Your Search
1 - 10 of 21 results
|
V300B12C150B
Vicor Corporation
|
Check for Price | No | No | Active | 300 V | 12 V | 375 V | 180 V | 1.2 V | 13.2 V | 12.5 A | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 86.4 % | 0.2 % | 0.2 % | 1 | 0.10605 Vrms | HYBRID | OTHER | 150 W | R-XDMA-P9 | e0 | Not Qualified | CE, CSA, IEC, UL | 100 °C | -20 °C | 9 | UNSPECIFIED | DFM | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | 55.88 mm | 57.91 mm | 13.95 mm | VICOR CORP | MODULE | PACKAGE-9 | 9 | not_compliant | EAR99 | |||
|
V300B12C150BK2
Vicor Corporation
|
Check for Price | Active | 300 V | 12 V | 375 V | 180 V | 1.2 V | 13.2 V | 12.5 A | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 86.4 % | 0.2 % | 0.2 % | 1 | 0.10605 Vrms | HYBRID | 150 W | R-XDFM-P9 | e4 | CE, CSA, IEC, UL | 100 °C | -20 °C | 260 | 9 | UNSPECIFIED | DFM | RECTANGULAR | FLANGE MOUNT | NO | GOLD | PIN/PEG | DUAL | 55.88 mm | 57.91 mm | VICOR CORP | , | compliant | EAR99 | |||||||||
|
V300B12C150BL2
Vicor Corporation
|
Check for Price | No | No | Active | 300 V | 12 V | 375 V | 180 V | 1.2 V | 13.2 V | 12.5 A | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 86.4 % | 0.2 % | 0.2 % | 1 | 0.10605 Vrms | HYBRID | OTHER | 150 W | R-XDMA-P9 | e0 | Not Qualified | CE, CSA, IEC, UL | 100 °C | -20 °C | 9 | UNSPECIFIED | DFM | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | 55.88 mm | 57.91 mm | 15.95 mm | VICOR CORP | MODULE | , | 9 | not_compliant | EAR99 | |||
|
V300B12C150BS
Vicor Corporation
|
Check for Price | No | No | Active | 300 V | 12 V | 375 V | 180 V | 1.2 V | 13.2 V | 12.5 A | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 86.4 % | 0.2 % | 0.2 % | 1 | 0.10605 Vrms | HYBRID | OTHER | 150 W | R-XDMA-P9 | e0 | Not Qualified | CE, CSA, IEC, UL | 100 °C | -20 °C | 9 | UNSPECIFIED | DFM | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | 55.88 mm | 57.91 mm | 13.95 mm | VICOR CORP | MODULE | PACKAGE-9 | 9 | not_compliant | EAR99 | |||
|
V300B12C150BN2
Vicor Corporation
|
Check for Price | No | No | Active | 300 V | 12 V | 375 V | 180 V | 1.2 V | 13.2 V | 12.5 A | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 86.4 % | 0.2 % | 0.2 % | 1 | 0.10605 Vrms | HYBRID | OTHER | 150 W | R-XDMA-P9 | e0 | Not Qualified | CE, CSA, IEC, UL | 100 °C | -20 °C | 9 | UNSPECIFIED | DFM | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | 55.88 mm | 57.91 mm | 15.95 mm | VICOR CORP | MODULE | , | 9 | not_compliant | EAR99 | |||
|
V300B12C150BN3
Vicor Corporation
|
Check for Price | No | No | Active | 300 V | 12 V | 375 V | 180 V | 1.2 V | 13.2 V | 12.5 A | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 86.4 % | 0.2 % | 0.2 % | 1 | 0.10605 Vrms | HYBRID | OTHER | 150 W | R-XDMA-P9 | e0 | Not Qualified | CE, CSA, IEC, UL | 100 °C | -20 °C | 9 | UNSPECIFIED | DFM | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | 55.88 mm | 57.91 mm | 15.95 mm | VICOR CORP | MODULE | PACKAGE-9 | 9 | not_compliant | EAR99 | |||
|
V300B12C150B3
Vicor Corporation
|
Check for Price | No | No | Active | 300 V | 12 V | 375 V | 180 V | 1.2 V | 13.2 V | 12.5 A | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 86.4 % | 0.2 % | 0.2 % | 1 | 0.10605 Vrms | HYBRID | OTHER | 150 W | R-XDMA-P9 | e0 | Not Qualified | CE, CSA, IEC, UL | 100 °C | -20 °C | 9 | UNSPECIFIED | DFM | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | 55.88 mm | 57.91 mm | 13.95 mm | VICOR CORP | MODULE | , | 9 | not_compliant | EAR99 | |||
|
V300B12C150BF
Vicor Corporation
|
Check for Price | Yes | Yes | Active | 300 V | 12 V | 375 V | 180 V | 1.2 V | 13.2 V | 12.5 A | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 86.4 % | 0.2 % | 0.2 % | 1 | 0.10605 Vrms | HYBRID | OTHER | 150 W | R-XDMA-P9 | e4 | Not Qualified | CE, CSA, IEC, UL | 100 °C | -20 °C | 9 | UNSPECIFIED | DFM | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | GOLD | PIN/PEG | DUAL | 55.88 mm | 57.91 mm | 13.95 mm | VICOR CORP | MODULE | , | 9 | not_compliant | EAR99 | |||
|
V300B12C150BS2
Vicor Corporation
|
Check for Price | No | No | Active | 300 V | 12 V | 375 V | 180 V | 1.2 V | 13.2 V | 12.5 A | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 86.4 % | 0.2 % | 0.2 % | 1 | 0.10605 Vrms | HYBRID | OTHER | 150 W | R-XDMA-P9 | e0 | Not Qualified | CE, CSA, IEC, UL | 100 °C | -20 °C | 9 | UNSPECIFIED | DFM | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | 55.88 mm | 57.91 mm | 13.95 mm | VICOR CORP | MODULE | PACKAGE-9 | 9 | not_compliant | EAR99 | |||
|
V300B12C150BL
Vicor Corporation
|
Check for Price | No | No | Active | 300 V | 12 V | 375 V | 180 V | 1.2 V | 13.2 V | 12.5 A | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 86.4 % | 0.2 % | 0.2 % | 1 | 0.10605 Vrms | HYBRID | OTHER | 150 W | R-XDMA-P9 | e0 | Not Qualified | CE, CSA, IEC, UL | 100 °C | -20 °C | 9 | UNSPECIFIED | DFM | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | 55.88 mm | 57.91 mm | 15.95 mm | VICOR CORP | MODULE | , | 9 | not_compliant | EAR99 |