Filter Your Search
1 - 10 of 543 results
|
V48B24T100BF2
Vicor Corporation
|
Check for Price | Yes | Yes | Active | DC-DC REGULATED POWER SUPPLY MODULE | e4 | NOT SPECIFIED | NOT SPECIFIED | GOLD (30) OVER NICKEL | VICOR CORP | , | compliant | |||||||||||||||||||||||||||||||||||||||
|
V48B24C300B3
Vicor Corporation
|
Check for Price | No | No | Active | DC-DC REGULATED POWER SUPPLY MODULE | e0 | NOT SPECIFIED | NOT SPECIFIED | BRIGHT TIN LEAD | VICOR CORP | , | compliant | |||||||||||||||||||||||||||||||||||||||
|
V48B24T100B2
Vicor Corporation
|
Check for Price | No | No | Active | DC-DC REGULATED POWER SUPPLY MODULE | e0 | NOT SPECIFIED | NOT SPECIFIED | BRIGHT TIN LEAD | VICOR CORP | , | compliant | |||||||||||||||||||||||||||||||||||||||
|
V48B24C100BL
Vicor Corporation
|
Check for Price | No | No | Active | DC-DC REGULATED POWER SUPPLY MODULE | e0 | NOT SPECIFIED | NOT SPECIFIED | BRIGHT TIN LEAD | VICOR CORP | , | compliant | |||||||||||||||||||||||||||||||||||||||
|
V48B24M250BS3
Vicor Corporation
|
Check for Price | No | No | Active | 48 V | 24 V | 75 V | 36 V | 2.4 V | 26.4 V | 13.7 A | 1 | NO | YES | REMOTE SHUTDOWN | DC-DC REGULATED POWER SUPPLY MODULE | 89 % | 0.2 % | 0.2 % | 1 | 0.09724 Vrms | HYBRID | OTHER | 250 W | R-XDMA-P9 | e4 | Not Qualified | UL, CSA, TUV | 100 °C | -55 °C | 9 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | GOLD | PIN/PEG | DUAL | 55.88 mm | 57.91 mm | VICOR CORP | , | not_compliant | MODULE | 9 | EAR99 | ||||
|
V48B24H250BF3
Vicor Corporation
|
Check for Price | Yes | Yes | Active | 48 V | 24 V | 75 V | 36 V | 2.4 V | 26.4 V | 13.7 A | 1 | NO | YES | REMOTE SHUTDOWN | DC-DC REGULATED POWER SUPPLY MODULE | 89 % | 0.2 % | 0.2 % | 1 | 0.09724 Vrms | HYBRID | INDUSTRIAL | 250 W | R-XDMA-P9 | e4 | Not Qualified | UL, CSA, TUV | 100 °C | -40 °C | 9 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | GOLD | PIN/PEG | DUAL | 55.88 mm | 57.91 mm | VICOR CORP | PACKAGE-9 | not_compliant | MODULE | 9 | EAR99 | ||||
|
V48B24T300BN
Vicor Corporation
|
Check for Price | No | No | Active | DC-DC REGULATED POWER SUPPLY MODULE | e4 | NOT SPECIFIED | NOT SPECIFIED | GOLD | VICOR CORP | , | compliant | |||||||||||||||||||||||||||||||||||||||
|
V48B24C100B
Vicor Corporation
|
Check for Price | No | No | Active | DC-DC REGULATED POWER SUPPLY MODULE | e0 | NOT SPECIFIED | NOT SPECIFIED | BRIGHT TIN LEAD | VICOR CORP | , | compliant | |||||||||||||||||||||||||||||||||||||||
|
V48B24C150B2
Vicor Corporation
|
Check for Price | No | No | Active | DC-DC REGULATED POWER SUPPLY MODULE | e0 | NOT SPECIFIED | NOT SPECIFIED | BRIGHT TIN LEAD | VICOR CORP | , | compliant | |||||||||||||||||||||||||||||||||||||||
|
V48B24C300BL2
Vicor Corporation
|
Check for Price | No | No | Active | DC-DC REGULATED POWER SUPPLY MODULE | e0 | NOT SPECIFIED | NOT SPECIFIED | BRIGHT TIN LEAD | VICOR CORP | , | compliant |