Filter Your Search
1 - 10 of 810 results
|
L6574
STMicroelectronics
|
$0.7912 | Yes | Not Recommended | 12 V | 1 | PARALLEL | 114 kHz | VACUUM FLUORESCENT DISPLAY DRIVER | NO | 1 | 16.6 V | 10 V | NO | AUTOMOTIVE | R-PDIP-T16 | Not Qualified | e4 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | Nickel/Palladium/Gold (Ni/Pd/Au) | THROUGH-HOLE | 2.54 mm | DUAL | 5.1 mm | 7.62 mm | STMICROELECTRONICS | DIP | DIP-16 | 16 | compliant | EAR99 | 8542.39.00.01 | STMicroelectronics | |||||||||||||||
|
L6574D
STMicroelectronics
|
$1.2961 | Yes | Active | 12 V | 1 | PARALLEL | 114 kHz | VACUUM FLUORESCENT DISPLAY DRIVER | NO | 1 | 16.6 V | 10 V | YES | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | STMICROELECTRONICS | SOIC | SO-16 | 16 | compliant | EAR99 | 8542.39.00.01 | STMicroelectronics | |||||||||||||
|
L6574D013TR
STMicroelectronics
|
$1.3815 | Yes | Active | 12 V | 1 | PARALLEL | 114 kHz | VACUUM FLUORESCENT DISPLAY DRIVER | NO | 1 | 16.6 V | 10 V | YES | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | e4 | 3 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | STMICROELECTRONICS | SOIC | SO-16 | 16 | compliant | EAR99 | 8542.39.00.01 | STMicroelectronics | |||||||||||||
|
UBA2014T/N1,518
NXP Semiconductors
|
$1.7700 | Yes | Obsolete | 13 V | 90 kHz | VACUUM FLUORESCENT DISPLAY DRIVER | NO | 1 | 13.6 V | 12.4 V | 600 V | YES | COMMERCIAL EXTENDED | R-PDSO-G16 | Not Qualified | e4 | 3 | 80 °C | -25 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | NXP SEMICONDUCTORS | SOP | 3.90 MM, MS-012, SOT-109-1, PLASTIC, SO-16 | 16 | compliant | 8542.31.00.01 | NXP | SOT109-1 | ||||||||||||||
|
CS1084XFNR44
onsemi
|
$1.9585 | No | Obsolete | 32 | SERIAL | DOT MATRIX | 750 kHz | VACUUM FLUORESCENT DISPLAY DRIVER | YES | 1 | YES | INDUSTRIAL | S-PQCC-J44 | Not Qualified | 105 °C | -40 °C | 44 | PLASTIC/EPOXY | LDCC44,.7SQ | SQUARE | CHIP CARRIER | J BEND | QUAD | ONSEMI | LPCC | PLASTIC, MO-047, LCC-44 | 44 | compliant | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||
|
HV6810WG-G
Microchip Technology Inc
|
$2.6650 | Yes | Active | 5 V | 60 V | 10 | SERIAL | 5 MHz | VACUUM FLUORESCENT DISPLAY DRIVER | NO | 1 | TRUE | 100 µA | 5.5 V | 4.5 V | 80 V | 20 V | YES | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 250 | TS 16949 | 40 | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 12.8 mm | 2.65 mm | 7.5 mm | MICROCHIP TECHNOLOGY INC | 12.80 X 7.50 MM, 2.65 MM HEIGHT, 1.27 MM PITCH, GREEN, MS-013AC, SOW-20 | compliant | EAR99 | 8541.29.00.95 | Microchip | ||||||||
|
HV5812WG-G
Microchip Technology Inc
|
$2.8200 | Yes | Active | 5 V | 20 | SERIAL | CMOS | VACUUM FLUORESCENT DISPLAY DRIVER | NO | 1 | TRUE | 5.5 V | 4.5 V | 80 V | 20 V | YES | AUTOMOTIVE | R-PDSO-G28 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 250 | TS 16949 | 40 | 28 | PLASTIC/EPOXY | SOP | SOP28,.40 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 17.9 mm | 2.65 mm | 7.5 mm | MICROCHIP TECHNOLOGY INC | 17.90 X 7.50 MM, 2.65 MM HEIGHT, 1.27 MM PITCH, GREEN, MS-013AE, SOW-28 | compliant | EAR99 | 8542.39.00.01 | Microchip | ||||||||||
|
MAX6920AWP+
Maxim Integrated Products
|
$2.9315 | Yes | Yes | Transferred | 12 | SERIAL | BICMOS | VACUUM FLUORESCENT DISPLAY DRIVER | NO | 1 | 5.5 V | 3 V | 76 V | 8 V | YES | AUTOMOTIVE | R-PDSO-G20 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 12.8 mm | 2.65 mm | 7.5 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | 0.300 INCH, MS-013AC, SO-20 | 20 | compliant | EAR99 | 8542.39.00.01 | ||||||||||||
|
HV5812PJ-G
Microchip Technology Inc
|
$3.1600 | Yes | Active | 5 V | 20 | SERIAL | CMOS | VACUUM FLUORESCENT DISPLAY DRIVER | NO | 1 | TRUE | 5.5 V | 4.5 V | 80 V | 20 V | YES | AUTOMOTIVE | S-PQCC-J28 | Not Qualified | e3 | 125 °C | -40 °C | TS 16949 | 28 | PLASTIC/EPOXY | QCCJ | LDCC28,.49SQ | SQUARE | CHIP CARRIER | MATTE TIN | J BEND | 1.27 mm | QUAD | 11.5062 mm | 4.57 mm | 11.5062 mm | MICROCHIP TECHNOLOGY INC | 0.453 X 0.453 INCH, 0.180 INCH HEIGHT, 0... more | compliant | EAR99 | 8541.29.00.95 | Microchip | |||||||||||||
|
HV5812P-G
Microchip Technology Inc
|
$3.2350 | Yes | Active | 5 V | 20 | SERIAL | CMOS | VACUUM FLUORESCENT DISPLAY DRIVER | NO | 1 | TRUE | 5.5 V | 4.5 V | 80 V | 20 V | NO | AUTOMOTIVE | R-PDIP-T28 | Not Qualified | e3 | 125 °C | -40 °C | TS 16949 | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 37.4 mm | 6.35 mm | 15.24 mm | MICROCHIP TECHNOLOGY INC | 1.565 X 0.580 INCH, 0.250 INCH HEIGHT, 0... more | compliant | EAR99 | 8541.29.00.95 | Microchip |