Filter Your Search
1 - 1 of 1 results
|
VC2220K122R011
KEMET Corporation
|
Check for Price | Yes | Yes | Not Recommended | 20 mW | VARISTOR | 11 V | 5.5 J | SURFACE MOUNT | YES | 14 V | e3 | AEC-Q200; IEC; UL | 125 °C | -55 °C | 2 | TR | TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 1.25 mm | 5.7 mm | 5 mm | KEMET ELECTRONICS CORP | compliant | EAR99 | 8533.40.40.00 | SMT |