Filter Your Search
1 - 7 of 7 results
|
VE-J4L-IX-F1
Vicor Corporation
|
Check for Price | Yes | Yes | Active | 72 V | 28 V | 100 V | 55 V | 14 V | 30.8 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 80 % | 0.2 % | 0.2 % | 1 | CURRENT | HYBRID | INDUSTRIAL | 75 W | R-XDMA-P9 | e3 | Not Qualified | UL, CE, VDE, CSA, TUV, BABT | 100 °C | -40 °C | 9 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | MATTE TIN OVER NICKEL | PIN/PEG | DUAL | 57.9 mm | 61 mm | VICOR CORP | compliant | EAR99 | ||||
|
VE-J4L-IX-F4
Vicor Corporation
|
Check for Price | Active | 72 V | 28 V | 100 V | 55 V | 14 V | 30.8 V | 1 | REMOTE SHUTDOWN | DC-DC REGULATED POWER SUPPLY MODULE | 90 % | 0.2 % | 0.2 % | 1 | 75 W | TUV, UL | 100 °C | -40 °C | 57.9 mm | 61 mm | VICOR CORP | compliant | EAR99 | , | |||||||||||||||||||||
|
VE-J4L-IX
Vicor Corporation
|
Check for Price | Yes | Yes | Active | 72 V | 28 V | 100 V | 55 V | 14 V | 30.8 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.2 % | 1 | HYBRID | INDUSTRIAL | 75 W | R-XDMA-P9 | e3 | Not Qualified | 100 °C | -40 °C | 9 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | MATTE TIN OVER NICKEL | PIN/PEG | DUAL | 57.9 mm | 61 mm | VICOR CORP | compliant | EAR99 | ||||||||
|
VE-J4L-IX-S
Vicor Corporation
|
Check for Price | Yes | Yes | Active | 72 V | 28 V | 100 V | 55 V | 14 V | 30.8 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 80 % | 0.2 % | 0.2 % | 1 | CURRENT | HYBRID | INDUSTRIAL | 75 W | R-XDMA-P9 | e3 | Not Qualified | UL, CE, VDE, CSA, TUV, BABT | 100 °C | -40 °C | 9 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | MATTE TIN OVER NICKEL | PIN/PEG | DUAL | 57.9 mm | 61 mm | VICOR CORP | compliant | EAR99 | , | |||
|
VE-J4L-IX-F3
Vicor Corporation
|
Check for Price | Active | 72 V | 28 V | 100 V | 55 V | 14 V | 30.8 V | 1 | REMOTE SHUTDOWN | DC-DC REGULATED POWER SUPPLY MODULE | 90 % | 0.2 % | 0.2 % | 1 | 75 W | TUV, UL | 100 °C | -40 °C | 57.9 mm | 61 mm | VICOR CORP | compliant | EAR99 | , | |||||||||||||||||||||
|
VE-J4L-IX-F2
Vicor Corporation
|
Check for Price | Yes | Yes | Active | 72 V | 28 V | 100 V | 55 V | 14 V | 30.8 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 80 % | 0.2 % | 0.2 % | 1 | CURRENT | HYBRID | INDUSTRIAL | 75 W | R-XDMA-P9 | e3 | Not Qualified | UL, CE, VDE, CSA, TUV, BABT | 100 °C | -40 °C | 9 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | MATTE TIN OVER NICKEL | PIN/PEG | DUAL | 57.9 mm | 61 mm | VICOR CORP | compliant | EAR99 | ||||
|
VE-J4L-IX-B1
Vicor Corporation
|
Check for Price | Active | 72 V | 28 V | 100 V | 55 V | 14 V | 30.8 V | 1 | REMOTE SHUTDOWN | DC-DC REGULATED POWER SUPPLY MODULE | 90 % | 0.2 % | 0.2 % | 1 | 75 W | TUV, UL | 100 °C | -40 °C | 57.9 mm | 61 mm | VICOR CORP | compliant | EAR99 | , |